LSW PIN PLUNGER 5M VCTF CBL - D4C-1501 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-1501
| Digi-Key Part Number | D4C-1501-ND |
1 |
136.59000 |
Extended Price
136.59 |
| Manufacturer Part Number | D4C-1501 | |||
| Description | LSW PIN PLUNGER 5M VCTF CBL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C-1501 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 1177gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C 1501 D4C1501 |
D4C-1501 Specification Sheet
LSW PIN PLUNGER 5M VCTF CBL - D4C-1501 (D4C-1501-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-1501LSW PIN PLUNGER 5M VCTF CBL - D4C-1501
Order 'lsw pin plunger 5m vctf cbl - D4C-1501' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1501-ND.
4A 30VDC 5M CABLE PIN PLUNGER - D4C-3501
Order '4a 30vdc 5m cable pin plunger - D4C-3501' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3501-ND.
LSW 0.1A 30VDC 3M VCTF PIN - D4C-6231
Order 'lsw 0.1a 30vdc 3m vctf pin - D4C-6231' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6231-ND.
LSW 0.1A 30CDC 5M CVTF PIN - D4C-6331
Order 'lsw 0.1a 30cdc 5m cvtf pin - D4C-6331' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6331-ND.
LS P/N PNG 5M CBL - D4C-1701
Order 'ls p/n png 5m cbl - D4C-1701' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1701-ND.
LS SEAL PNG 5M CBL - D4C-1731
Order 'ls seal png 5m cbl - D4C-1731' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1731-ND.
SWITCH SPDT .1A 125V PIN PLUNGER - D4C-4201
Order 'switch spdt .1a 125v pin plunger - D4C-4201' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4201-ND.
SWITCH SPDT .1A 125V PIN PLUNGER - D4C-4301
Order 'switch spdt .1a 125v pin plunger - D4C-4301' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4301-ND.
SWITCH SPDT .1A 125V PIN PLUNGER - D4C-5201
Order 'switch spdt .1a 125v pin plunger - D4C-5201' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-5201-ND.
LSW 1A 125 VAC PIN PLUNGER - D4CC-4001
Order 'lsw 1a 125 vac pin plunger - D4CC-4001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4001-ND.
LSW 1A 125VAC SLD PIN PLUNGER - D4CC-4031
Order 'lsw 1a 125vac sld pin plunger - D4CC-4031' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4031-ND.
PIN PLUNGER SPDT 1.8OZ/.1AMP - SS-01-FT
Order 'pin plunger spdt 1.8oz/.1amp - SS-01-FT' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW138-ND.
PIN PLUNGER SPDT 5.3OZ/5AMP - SS-5T
Order 'pin plunger spdt 5.3oz/5amp - SS-5T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW141-ND.
PIN PLUNGER SPDT 1.8OZ/5AMP - SS-5-FT
Order 'pin plunger spdt 1.8oz/5amp - SS-5-FT' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW142-ND.
PIN PLUNGER 4.2OZ/500MA - D2MQ-1
Order 'pin plunger 4.2oz/500ma - D2MQ-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW145-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-1501
Send this link via E-Mail
Help With This Screen
