LSW SEALED ROLLER PLUNGER - D4C-1432 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-1432
| Digi-Key Part Number | D4C-1432-ND |
1 |
118.90000 |
Extended Price
118.90 |
| Manufacturer Part Number | D4C-1432 | |||
| Description | LSW SEALED ROLLER PLUNGER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C-1432 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Actuator Type | Roller Plunger |
| Operating Force | 1765gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C 1432 D4C1432 |
D4C-1432 Specification Sheet
LSW SEALED ROLLER PLUNGER - D4C-1432 (D4C-1432-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-1432LSW SEALED ROLLER PLUNGER - D4C-1432
Order 'lsw sealed roller plunger - D4C-1432' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1432-ND.
LSW SEALED ROLLER PLUNGER - D4E-1D20N
Order 'lsw sealed roller plunger - D4E-1D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D20N-ND.
AC SEALED ROLLER PLUNGER - D4CC-1032
Order 'ac sealed roller plunger - D4CC-1032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1032-ND.
DC SEALED ROLLER PLUNGER - D4CC-3032
Order 'dc sealed roller plunger - D4CC-3032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3032-ND.
1A 30VDC SEALED ROLLER PLUNGER - D4CC-4032
Order '1a 30vdc sealed roller plunger - D4CC-4032' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4032-ND.
MINILS SEAL ROLLER PLUNGER 3MCB - D4E-1D21N
Order 'minils seal roller plunger 3mcb - D4E-1D21N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1D21N-ND.
MICRO LOAD SEALED ROLLER PLUNGER - D4E-2D20N
Order 'micro load sealed roller plunger - D4E-2D20N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-2D20N-ND.
LSW 4A 30VDC SEALED RLR PLNGR - D4C-3232
Order 'lsw 4a 30vdc sealed rlr plngr - D4C-3232' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3232-ND.
0.1A 125VAC SEALED RLR PLGR - D4C-4332
Order '0.1a 125vac sealed rlr plgr - D4C-4332' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4332-ND.
LSW ROLLER PLUNGER AC CONN - D4E-1A00N
Order 'lsw roller plunger ac conn - D4E-1A00N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A00N-ND.
LSW ROLLER PLUNGER DC CONN - D4E-1A10N OKUMA
Order 'lsw roller plunger dc conn - D4E-1A10N OKUMA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4E-1A10NOKUMA-ND.
AC ROLLER PLUNGER LS - D4CC-1002
Order 'ac roller plunger ls - D4CC-1002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1002-ND.
AC CROSS ROLLER PLUNGER - D4CC-1003
Order 'ac cross roller plunger - D4CC-1003' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1003-ND.
AC SEALED CROSSROLLER PLUNGER - D4CC-1033
Order 'ac sealed crossroller plunger - D4CC-1033' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1033-ND.
ROLLER PLUNGER - D4CC-3002
Order 'roller plunger - D4CC-3002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3002-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 1765gf Omron Electronics Inc-IA Div D4C-1432
Send this link via E-Mail
Help With This Screen
