SWITCH 3M VCTF CABLE PLASTIC ROD - D4C-1250 - Switches
| Digi-Key Part Number | D4C-1250-ND |
1 |
79.72000 |
Extended Price
79.72 |
| Manufacturer Part Number | D4C-1250 | |||
| Description | SWITCH 3M VCTF CABLE PLASTIC ROD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4C-1250 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4C 1250 D4C1250 |
D4C-1250 Specification Sheet
SWITCH 3M VCTF CABLE PLASTIC ROD - D4C-1250 (D4C-1250-ND) - Switches
Related parts Switches:SWITCH 3M VCTF CABLE PLASTIC ROD - D4C-1250
Order 'switch 3m vctf cable plastic rod - D4C-1250' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1250-ND.
SWITCH 3M VCTF CABLE ROLLER LVR - D4C-1224
Order 'switch 3m vctf cable roller lvr - D4C-1224' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1224-ND.
SWITCH 3M VCTF CABLE ROLL PLUNGE - D4C-1232
Order 'switch 3m vctf cable roll plunge - D4C-1232' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1232-ND.
LWS 3M VCTF CABLE RLR LVR - D4C-1220
Order 'lws 3m vctf cable rlr lvr - D4C-1220' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-1220-ND.
LSW 0.1A 30VDC 3M VCTF PIN - D4C-6231
Order 'lsw 0.1a 30vdc 3m vctf pin - D4C-6231' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6231-ND.
4A 30VDC 5M CABLE PIN PLUNGER - D4C-3501
Order '4a 30vdc 5m cable pin plunger - D4C-3501' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3501-ND.
4A 30VDC 3M CABLE SS LVR LED - D4C-3420
Order '4a 30vdc 3m cable ss lvr led - D4C-3420' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-3420-ND.
SWITCH 3A BASIC SEALED 12"WIRES - D2SW-3MS
Order 'switch 3a basic sealed 12"wires - D2SW-3MS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW292-ND.
SWITCH LIMIT PLUNGER SPDT 5A - D4C-1601
Order 'switch limit plunger spdt 5a - D4C-1601' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1055-ND.
SWITCH FLEXIBLE ROD SPDT 15A - Z-15GNJ55-B7-K
Order 'switch flexible rod spdt 15a - Z-15GNJ55-B7-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GNJ55-B7-K-ND.
SWITCH BASIC FLEX ROD 15A - Z-15HNJS55-B
Order 'switch basic flex rod 15a - Z-15HNJS55-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15HNJS55-B-ND.
SWITCH UNIT KEYLOCK ALT 3POS BLK - A22K-3M
Order 'switch unit keylock alt 3pos blk - A22K-3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22K-3M-ND.
SWITCH UNIT KNOB 3POS ALT BLACK - A22S-3M
Order 'switch unit knob 3pos alt black - A22S-3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22S-3M-ND.
CABLE ASSY CIRC 4POS M-F 3M - XS5W-D421-E81-A
Order 'cable assy circ 4pos m-f 3m - XS5W-D421-E81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2799-ND.
MINIATURE BASIC SWITCH - D2SW-01L1-3MS
Order 'miniature basic switch - D2SW-01L1-3MS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2SW-01L1-3MS-ND.
Send this link via E-Mail
Help With This Screen