Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM18DSAI
CONN EDGECARD 36POS R/A .156 SLD - ASM18DSAI - Connectors, Interconnects
| Digi-Key Part Number | ASM18DSAI-ND |
10 |
17.16000 |
Extended Price
171.60 |
| Manufacturer Part Number | ASM18DSAI | |||
| Description | CONN EDGECARD 36POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASM18DSAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASM18DSAI ASM18DSAI |
CONN EDGECARD 36POS R/A .156 SLD - ASM18DSAI (ASM18DSAI-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM18DSAIGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM18DSAI
Order 'conn edgecard 36pos r/a .156 sld - ASM18DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM18DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBA
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBD
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBH
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBI
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBN
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBS
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBS-S1075
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK18DKBT
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSAH
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSAI
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSAN
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSAS
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DTAD
Order 'conn edgecard 36pos r/a .156 sld - ABM18DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DTAD-S189
Order 'conn edgecard 36pos r/a .156 sld - ABM18DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTAD-S189-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM18DSAI
Send this link via E-Mail
Help With This Screen
