SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2M-3C25-K
SWITCH LEVER SPST-NO 11A QC TERM - D3V-11G2M-3C25-K - Switches
| Digi-Key Part Number | D3V-11G2M-3C25-K-ND |
100 |
1.78690 |
Extended Price
178.69 |
| Manufacturer Part Number | D3V-11G2M-3C25-K | |||
| Description | SWITCH LEVER SPST-NO 11A QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-11G2M-3C25-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 200gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 11A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 11G2M 3C25 K D3V11G2M3C25K |
D3V-11G2M-3C25-K Specification Sheet
SWITCH LEVER SPST-NO 11A QC TERM - D3V-11G2M-3C25-K (D3V-11G2M-3C25-K-ND) - Switches
Related parts SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2M-3C25-KSPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2M-3C25-K
Order 'switch lever spst-no 11a qc term - D3V-11G2M-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-3C25-K-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G1M-3C25-K
Order 'switch lever spst-no 11a qc term - D3V-11G1M-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-3C25-K-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2-3C25-K
Order 'switch lever spst-no 11a qc term - D3V-11G2-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2-3C25-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G2M-2C24-K
Order 'switch lever spst-nc 11a qc term - D3V-11G2M-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-2C24-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2M-2C25-K
Order 'switch lever spst-nc 11a qc term - D3V-11G2M-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-2C25-K-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G2M-3C24-K
Order 'switch lever spst-no 11a qc term - D3V-11G2M-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-3C24-K-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G4K-3C25
Order 'switch lever spst-no 11a qc term - D3V-11G4K-3C25' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4K-3C25-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G4M-3C25-K
Order 'switch lever spst-no 11a qc term - D3V-11G4M-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-3C25-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G1M-2C24-K
Order 'switch lever spst-nc 11a qc term - D3V-11G1M-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-2C24-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G1M-2C25-K
Order 'switch lever spst-nc 11a qc term - D3V-11G1M-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-2C25-K-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G1M-3C24-K
Order 'switch lever spst-no 11a qc term - D3V-11G1M-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-3C24-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2-2C25-K
Order 'switch lever spst-nc 11a qc term - D3V-11G2-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2-2C25-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G4-2C24-K
Order 'switch lever spst-nc 11a qc term - D3V-11G4-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4-2C24-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G4-2C25-K
Order 'switch lever spst-nc 11a qc term - D3V-11G4-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4-2C25-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G4M-2C24-K
Order 'switch lever spst-nc 11a qc term - D3V-11G4M-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-2C24-K-ND.
Options for SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2M-3C25-K
Send this link via E-Mail
Help With This Screen
