SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C23-K - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-11G-1C23-K
| Digi-Key Part Number | D3V-11G-1C23-K-ND |
100 |
1.51470 |
Extended Price
151.47 |
| Manufacturer Part Number | D3V-11G-1C23-K | |||
| Description | SWITCH PLNGR SPDT 11A QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-11G-1C23-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 50gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 11A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 11G 1C23 K D3V11G1C23K |
D3V-11G-1C23-K Specification Sheet
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C23-K (D3V-11G-1C23-K-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-11G-1C23-KSWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C23-K
Order 'switch plngr spdt 11a qc term - D3V-11G-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C23-K-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C24-K-H
Order 'switch plngr spdt 11a qc term - D3V-11G-1C24-K-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C24-K-H-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C24-K
Order 'switch plngr spdt 11a qc term - D3V-11G-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C24-K-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C24-T-K
Order 'switch plngr spdt 11a qc term - D3V-11G-1C24-T-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C24-T-K-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C3
Order 'switch plngr spdt 11a qc term - D3V-11G-1C3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C3-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C4-K
Order 'switch plngr spdt 11a qc term - D3V-11G-1C4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C4-K-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C4
Order 'switch plngr spdt 11a qc term - D3V-11G-1C4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C4-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C5-K
Order 'switch plngr spdt 11a qc term - D3V-11G-1C5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C5-K-ND.
SWITCH PLNGR SPDT 11A SLD TERM - D3V-11G-1A4-K
Order 'switch plngr spdt 11a sld term - D3V-11G-1A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1A4-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G3-1C23-K
Order 'switch lever spdt 11a qc term - D3V-11G3-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G3-1C23-K-ND.
WITCH PLNGR SPDT 11A SLD TERM - D3V-11G-1A5-K
Order 'witch plngr spdt 11a sld term - D3V-11G-1A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1A5-K-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23-K
Order 'switch snap spdt 0.1a qc term - D3V-01-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-K-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23
Order 'switch snap spdt 0.1a qc term - D3V-01-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23-T-K
Order 'switch snap spdt 0.1a qc term - D3V-01-1C23-T-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-T-K-ND.
SWITCH LEVER SPDT 0.1A QC TERM - D3V-011-1C23-K
Order 'switch lever spdt 0.1a qc term - D3V-011-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-011-1C23-K-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-11G-1C23-K
Send this link via E-Mail
Help With This Screen
