SWITCH LEVER SPST-NO 11A SOLDER - D3V-113M-3A5 - Switches
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-113M-3A5
| Digi-Key Part Number | D3V-113M-3A5-ND |
100 |
1.28630 |
Extended Price
128.63 |
| Manufacturer Part Number | D3V-113M-3A5 | |||
| Description | SWITCH LEVER SPST-NO 11A SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-113M-3A5 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder, Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 200gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 11A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 113M 3A5 D3V113M3A5 |
D3V-113M-3A5 Specification Sheet
SWITCH LEVER SPST-NO 11A SOLDER - D3V-113M-3A5 (D3V-113M-3A5-ND) - Switches
Related parts SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-113M-3A5SWITCH LEVER SPST-NO 11A SOLDER - D3V-113M-3A5
Order 'switch lever spst-no 11a solder - D3V-113M-3A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-113M-3A5-ND.
SWITCH LEVER SPST-NO 11A SOLDER - D3V-11G1M-3A5-K
Order 'switch lever spst-no 11a solder - D3V-11G1M-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-3A5-K-ND.
SWITCH LEVER SPST-NO 11A SOLDER - D3V-11G2M-3A5-K
Order 'switch lever spst-no 11a solder - D3V-11G2M-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-3A5-K-ND.
SWITCH LEVER SPST-NO 11A SOLDER - D3V-11G4M-3A5-K
Order 'switch lever spst-no 11a solder - D3V-11G4M-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-3A5-K-ND.
SWITCH PLNGR SPST-NO 11A SOLDER - D3V-11G-3A5-K
Order 'switch plngr spst-no 11a solder - D3V-11G-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-3A5-K-ND.
SWITCH LEVER SPST-NC 11A SOLDER - D3V-11G1M-2A4-K
Order 'switch lever spst-nc 11a solder - D3V-11G1M-2A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-2A4-K-ND.
SWITCH LEVER SPST-NC 11A SOLDER - D3V-11G1M-2A5-K
Order 'switch lever spst-nc 11a solder - D3V-11G1M-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-2A5-K-ND.
SWITCH LEVER SPST-NO 11A SOLDER - D3V-11G1M-3A4-K
Order 'switch lever spst-no 11a solder - D3V-11G1M-3A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-3A4-K-ND.
SWITCH LEVER SPST-NC 11A SOLDER - D3V-11G2M-2A4-K
Order 'switch lever spst-nc 11a solder - D3V-11G2M-2A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-2A4-K-ND.
SWITCH LEVER SPST-NC 11A SOLDER - D3V-11G2M-2A5-K
Order 'switch lever spst-nc 11a solder - D3V-11G2M-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-2A5-K-ND.
SWITCH LEVER SPST-NO 11A SOLDER - D3V-11G2M-3A4-K
Order 'switch lever spst-no 11a solder - D3V-11G2M-3A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-3A4-K-ND.
SWITCH LEVER SPST-NC 11A SOLDER - D3V-11G4M-2A4-K
Order 'switch lever spst-nc 11a solder - D3V-11G4M-2A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-2A4-K-ND.
SWITCH LEVER SPST-NC 11A SOLDER - D3V-11G4M-2A5-K
Order 'switch lever spst-nc 11a solder - D3V-11G4M-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-2A5-K-ND.
SWITCH LEVER SPST-NO 11A SOLDER - D3V-11G4M-3A4-K
Order 'switch lever spst-no 11a solder - D3V-11G4M-3A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-3A4-K-ND.
SWITCH LEVER SPST-NO 16A SOLDER - D3V-16G1M-3A5-K
Order 'switch lever spst-no 16a solder - D3V-16G1M-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-16G1M-3A5-K-ND.
Options for SPST-NO Snap Action, Limit, Lever Switch Off-Mom 200gf Omron Electronics Inc-ECB Div D3V-113M-3A5
Send this link via E-Mail
Help With This Screen
