SWITCH LEVER SPDT 11A QC TERM - D3V-112-1C24 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-112-1C24
| Digi-Key Part Number | D3V-112-1C24-ND |
100 |
2.09630 |
Extended Price
209.63 |
| Manufacturer Part Number | D3V-112-1C24 | |||
| Description | SWITCH LEVER SPDT 11A QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-112-1C24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 100gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 11A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 112 1C24 D3V1121C24 |
D3V-112-1C24 Specification Sheet
SWITCH LEVER SPDT 11A QC TERM - D3V-112-1C24 (D3V-112-1C24-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-112-1C24SWITCH LEVER SPDT 11A QC TERM - D3V-112-1C24
Order 'switch lever spdt 11a qc term - D3V-112-1C24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-112-1C24-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G1-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G1-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G1M-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G1M-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G2-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G2-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G25-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G25-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G25-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G26-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G26-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G26-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G2M-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G2M-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G3-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G3-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G3-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G3K-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G3K-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G3K-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G3M-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G3M-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G3M-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G4-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G4-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4-1C24-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G4M-1C24-K
Order 'switch lever spdt 11a qc term - D3V-11G4M-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-1C24-K-ND.
SWITCH ROLLER SPDT 11A QC TERM - D3V-11G5-1C24-K
Order 'switch roller spdt 11a qc term - D3V-11G5-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G5-1C24-K-ND.
SWITCH ROLLER SPDT 11A QC TERM - D3V-11G5M-1C24-K
Order 'switch roller spdt 11a qc term - D3V-11G5M-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G5M-1C24-K-ND.
SWITCH ROLLER SPDT 11A QC TERM - D3V-11G6-1C24-K
Order 'switch roller spdt 11a qc term - D3V-11G6-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G6-1C24-K-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-112-1C24
Send this link via E-Mail
Help With This Screen
