SWITCH SNAP SPST-NO 11A QC TERM - D3V-11-3C24-K
| Digi-Key Part Number | D3V-11-3C24-K-ND |
100 |
1.12750 |
Extended Price
112.75 |
| Manufacturer Part Number | D3V-11-3C24-K | |||
| Description | SWITCH SNAP SPST-NO 11A QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-11-3C24-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 100gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 11A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 11 3C24 K D3V113C24K |
D3V-11-3C24-K Specification Sheet
SWITCH SNAP SPST-NO 11A QC TERM - D3V-11-3C24-K (D3V-11-3C24-K-ND)
Related parts :SWITCH SNAP SPST-NO 11A QC TERM - D3V-11-3C24-K
Order 'switch snap spst-no 11a qc term - D3V-11-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-3C24-K-ND.
SWITCH SNAP SPST-NC 11A QC TERM - D3V-11-2C25
Order 'switch snap spst-nc 11a qc term - D3V-11-2C25' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2C25-ND.
SWITCH SNAP SPST-NC 11A SLD TERM - D3V-11-2A5-K
Order 'switch snap spst-nc 11a sld term - D3V-11-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2A5-K-ND.
SWITCH SNAP SPST-NC 11A SLD TERM - D3V-11-2A5
Order 'switch snap spst-nc 11a sld term - D3V-11-2A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2A5-ND.
SWITCH PLNGR SPST-NO 11A QC TERM - D3V-11G-3C24-K
Order 'switch plngr spst-no 11a qc term - D3V-11G-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-3C24-K-ND.
SWITCH LEVER SPST-NO 11A QC TERM - D3V-11G1M-3C24-K
Order 'switch lever spst-no 11a qc term - D3V-11G1M-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-3C24-K-ND.
SWITCH LEVER SPST-NO 11A QC TERM - D3V-11G2M-3C24-K
Order 'switch lever spst-no 11a qc term - D3V-11G2M-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-3C24-K-ND.
SWITCH LEVER SPST-NO 11A QC TERM - D3V-11G4M-3C24-K
Order 'switch lever spst-no 11a qc term - D3V-11G4M-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G4M-3C24-K-ND.
SWITCH ROLL SPST-NO 11A QC TERM - D3V-11G5M-3C24-K
Order 'switch roll spst-no 11a qc term - D3V-11G5M-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G5M-3C24-K-ND.
SWITCH ROLL SPST-NO 11A QC TERM - D3V-11G6M-3C24-K
Order 'switch roll spst-no 11a qc term - D3V-11G6M-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G6M-3C24-K-ND.
SWITCH PLNGR SPST-NC 11A QC TERM - D3V-11G-2C24-K
Order 'switch plngr spst-nc 11a qc term - D3V-11G-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-2C24-K-ND.
SWITCH PLNGR SPST-NC 11A QC TERM - D3V-11G-2C25-K
Order 'switch plngr spst-nc 11a qc term - D3V-11G-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-2C25-K-ND.
SWITCH PLNGR SPST-NC 11A QC TERM - D3V-11G-2C35-K
Order 'switch plngr spst-nc 11a qc term - D3V-11G-2C35-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-2C35-K-ND.
SWITCH PLNGR SPST-NO 11A QC TERM - D3V-11G-3C25-K
Order 'switch plngr spst-no 11a qc term - D3V-11G-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-3C25-K-ND.
SWITCH LEVER SPST-NC 11A QC TERM - D3V-11G1M-2C24-K
Order 'switch lever spst-nc 11a qc term - D3V-11G1M-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-2C24-K-ND.
Send this link via E-Mail
Help With This Screen
