SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11-2A5
SWITCH SNAP SPST-NC 11A SLD TERM - D3V-11-2A5 - Switches
| Digi-Key Part Number | D3V-11-2A5-ND |
100 |
1.07240 |
Extended Price
107.24 |
| Manufacturer Part Number | D3V-11-2A5 | |||
| Description | SWITCH SNAP SPST-NC 11A SLD TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-11-2A5 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder, Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 200gf |
| Switch Function | On-Mom |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 11A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 11 2A5 D3V112A5 |
D3V-11-2A5 Specification Sheet
SWITCH SNAP SPST-NC 11A SLD TERM - D3V-11-2A5 (D3V-11-2A5-ND) - Switches
Related parts SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11-2A5SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11-2A5-K
Order 'switch snap spst-nc 11a sld term - D3V-11-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2A5-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11-2A5
Order 'switch snap spst-nc 11a sld term - D3V-11-2A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2A5-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11-2C25
Order 'switch snap spst-nc 11a qc term - D3V-11-2C25' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2C25-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G6M-2A5-K
Order 'switch roll spst-nc 11a sld term - D3V-11G6M-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G6M-2A5-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G6M-2A4-K
Order 'switch roll spst-nc 11a sld term - D3V-11G6M-2A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G6M-2A4-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G3M-2A5-K
Order 'switch lvr spdt-nc 11a sld term - D3V-11G3M-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G3M-2A5-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-16G-2A5-K
Order 'switch snap spst-nc 16a sld term - D3V-16G-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-16G-2A5-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G-2C24-K
Order 'switch plngr spst-nc 11a qc term - D3V-11G-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-2C24-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G-2C25-K
Order 'switch plngr spst-nc 11a qc term - D3V-11G-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-2C25-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-ECB Div D3V-11G-2C35-K
Order 'switch plngr spst-nc 11a qc term - D3V-11G-2C35-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-2C35-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G1M-2C24-K
Order 'switch lever spst-nc 11a qc term - D3V-11G1M-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-2C24-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G1M-2C25-K
Order 'switch lever spst-nc 11a qc term - D3V-11G1M-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G1M-2C25-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2-2C25-K
Order 'switch lever spst-nc 11a qc term - D3V-11G2-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2-2C25-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div D3V-11G2M-2C24-K
Order 'switch lever spst-nc 11a qc term - D3V-11G2M-2C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-2C24-K-ND.
SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11G2M-2C25-K
Order 'switch lever spst-nc 11a qc term - D3V-11G2M-2C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G2M-2C25-K-ND.
Options for SPST-NC Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div D3V-11-2A5
Send this link via E-Mail
Help With This Screen
