Keywords:





SWITCH LEVER SPDT 0.1A QC TERM - D3V-014-1C23

SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-014-1C23

Digi-Key Part Number D3V-014-1C23-ND
Price Break
100
Unit Price
1.43690
Extended Price
143.69
Manufacturer Part NumberD3V-014-1C23
DescriptionSWITCH LEVER SPDT 0.1A QC TERM
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-014-1C23
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-014-1C23
Technical/Catalog InformationD3V-014-1C23
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Simulated Roller
Operating Force50gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D3V 014 1C23
D3V0141C23

D3V-014-1C23 Specification Sheet

Image of SWITCH LEVER SPDT 0.1A QC TERM - D3V-014-1C23

SWITCH LEVER SPDT 0.1A QC TERM - D3V-014-1C23 (D3V-014-1C23-ND)

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-014-1C23
SWITCH LEVER SPDT 0.1A QC TERM - D3V-014-1C23
 Order 'switch lever spdt 0.1a qc term - D3V-014-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-014-1C23-ND.
SWITCH LEVER SPDT 0.1A QC TERM - D3V-011-1C23-K
 Order 'switch lever spdt 0.1a qc term - D3V-011-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-011-1C23-K-ND.
SWITCH LEVER SPDT 0.1A QC TERM - D3V-012-1C23-K
 Order 'switch lever spdt 0.1a qc term - D3V-012-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-012-1C23-K-ND.
SWITCH LEVER SPDT 0.1A QC TERM - D3V-014M-1C23
 Order 'switch lever spdt 0.1a qc term - D3V-014M-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-014M-1C23-ND.
SWITCH ROLLER SPDT 0.1A QC TERM - D3V-015-1C23
 Order 'switch roller spdt 0.1a qc term - D3V-015-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-015-1C23-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23-K
 Order 'switch snap spdt 0.1a qc term - D3V-01-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-K-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23
 Order 'switch snap spdt 0.1a qc term - D3V-01-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23-T-K
 Order 'switch snap spdt 0.1a qc term - D3V-01-1C23-T-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-T-K-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G3-1C23-K
 Order 'switch lever spdt 11a qc term - D3V-11G3-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G3-1C23-K-ND.
SWITCH LEVER SPDT 0.1A SLD TERM - D3V-011-1A3-K
 Order 'switch lever spdt 0.1a sld term - D3V-011-1A3-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-011-1A3-K-ND.
SWITCH LEVER SPDT 0.1A SLD TERM - D3V-012-1A3-K
 Order 'switch lever spdt 0.1a sld term - D3V-012-1A3-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-012-1A3-K-ND.
SWITCH LEVER SPDT 0.1A SLD TERM - D3V-013M-1A3
 Order 'switch lever spdt 0.1a sld term - D3V-013M-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-013M-1A3-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C22-K
 Order 'switch snap spdt 0.1a qc term - D3V-01-1C22-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C22-K-ND.
SWITCH PLNGR SPDT 11A QC TERM - D3V-11G-1C23-K
 Order 'switch plngr spdt 11a qc term - D3V-11G-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G-1C23-K-ND.
SWITCH SNAP SPDT 6A QC TERM - D3V-6G-1C23-K
 Order 'switch snap spdt 6a qc term - D3V-6G-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-6G-1C23-K-ND.

Options for SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div D3V-014-1C23
Send this link via E-Mail
Help With This Screen

SWITCH LEVER SPDT 0.1A QC TERM - D3V-014-1C23
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH LEVER SPDT 0.1A QC TERM - D3V-012-1C23-K Next: SWITCH LEVER SPDT 0.1A QC TERM - D3V-014M-1C23
SWITCH LEVER SPDT 0.1A QC TERM - D3V-014-1C23