SWITCH LEVER SPDT 0.1A QC TERM - D3V-011-1C23-K - Switches
| Digi-Key Part Number | D3V-011-1C23-K-ND |
100 |
2.63250 |
Extended Price
263.25 |
| Manufacturer Part Number | D3V-011-1C23-K | |||
| Description | SWITCH LEVER SPDT 0.1A QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-011-1C23-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 50gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 011 1C23 K D3V0111C23K |
D3V-011-1C23-K Specification Sheet
SWITCH LEVER SPDT 0.1A QC TERM - D3V-011-1C23-K (D3V-011-1C23-K-ND) - Switches
Related parts Switches :SWITCH LEVER SPDT 0.1A QC TERM - D3V-011-1C23-K
Order 'switch lever spdt 0.1a qc term - D3V-011-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-011-1C23-K-ND.
SWITCH LEVER SPDT 0.1A QC TERM - D3V-012-1C23-K
Order 'switch lever spdt 0.1a qc term - D3V-012-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-012-1C23-K-ND.
SWITCH LEVER SPDT 0.1A QC TERM - D3V-014-1C23
Order 'switch lever spdt 0.1a qc term - D3V-014-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-014-1C23-ND.
SWITCH LEVER SPDT 0.1A QC TERM - D3V-014M-1C23
Order 'switch lever spdt 0.1a qc term - D3V-014M-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-014M-1C23-ND.
SWITCH LEVER SPDT 0.1A SLD TERM - D3V-011-1A3-K
Order 'switch lever spdt 0.1a sld term - D3V-011-1A3-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-011-1A3-K-ND.
SWITCH ROLLER SPDT 0.1A QC TERM - D3V-015-1C23
Order 'switch roller spdt 0.1a qc term - D3V-015-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-015-1C23-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23-K
Order 'switch snap spdt 0.1a qc term - D3V-01-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-K-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23
Order 'switch snap spdt 0.1a qc term - D3V-01-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C23-T-K
Order 'switch snap spdt 0.1a qc term - D3V-01-1C23-T-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C23-T-K-ND.
SWITCH LEVER SPDT 0.1A SLD TERM - D3V-012-1A3-K
Order 'switch lever spdt 0.1a sld term - D3V-012-1A3-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-012-1A3-K-ND.
SWITCH LEVER SPDT 0.1A SLD TERM - D3V-013M-1A3
Order 'switch lever spdt 0.1a sld term - D3V-013M-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-013M-1A3-ND.
SWITCH LEVER SPDT 11A QC TERM - D3V-11G3-1C23-K
Order 'switch lever spdt 11a qc term - D3V-11G3-1C23-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G3-1C23-K-ND.
SWITCH LEVER SPDT 0.1A QC TERM - 1478670-2
Order 'switch lever spdt 0.1a qc term - 1478670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478670-2-ND.
SWITCH SNAP SPDT 0.1A QC TERM - D3V-01-1C22-K
Order 'switch snap spdt 0.1a qc term - D3V-01-1C22-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-1C22-K-ND.
SWITCH LEVER SPDT .1A QC TERM - E63-00H
Order 'switch lever spdt .1a qc term - E63-00H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH381-ND.
Send this link via E-Mail
Help With This Screen
