SWITCH SNAP SPST-NO .1A SLD TERM - D3V-01-3C23-T-K - Switches
| Digi-Key Part Number | D3V-01-3C23-T-K-ND |
100 |
1.48970 |
Extended Price
148.97 |
| Manufacturer Part Number | D3V-01-3C23-T-K | |||
| Description | SWITCH SNAP SPST-NO .1A SLD TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3V-01-3C23-T-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 50gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3V 01 3C23 T K D3V013C23TK |
D3V-01-3C23-T-K Specification Sheet
SWITCH SNAP SPST-NO .1A SLD TERM - D3V-01-3C23-T-K (D3V-01-3C23-T-K-ND) - Switches
Related parts Switches :SWITCH SNAP SPST-NO .1A SLD TERM - D3V-01-3C23-T-K
Order 'switch snap spst-no .1a sld term - D3V-01-3C23-T-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-01-3C23-T-K-ND.
SWITCH SNAP SPST-NC 11A SLD TERM - D3V-11-2A5-K
Order 'switch snap spst-nc 11a sld term - D3V-11-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2A5-K-ND.
SWITCH SNAP SPST-NC 11A SLD TERM - D3V-11-2A5
Order 'switch snap spst-nc 11a sld term - D3V-11-2A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2A5-ND.
SWITCH SNAP SPST-NC 16A SLD TERM - D3V-16G-2A5-K
Order 'switch snap spst-nc 16a sld term - D3V-16G-2A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-16G-2A5-K-ND.
SWITCH SNAP SPST-NO 16A SLD TERM - D3V-16G-3A5-K
Order 'switch snap spst-no 16a sld term - D3V-16G-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-16G-3A5-K-ND.
SWITCH SNAP SPST-NC 6A SLD TERM - D3V-6G-2A4-K
Order 'switch snap spst-nc 6a sld term - D3V-6G-2A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-6G-2A4-K-ND.
SWITCH SNAP SPST-NO 6A SLD TERM - D3V-6G-3A4-K
Order 'switch snap spst-no 6a sld term - D3V-6G-3A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-6G-3A4-K-ND.
SWITCH BASIC SPST-NC 1A SLD - D2FW-G272M
Order 'switch basic spst-nc 1a sld - D2FW-G272M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2FW-G272M-ND.
SWITCH BASIC SPST-NC 1A SLD - D2FW-G282M
Order 'switch basic spst-nc 1a sld - D2FW-G282M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2FW-G282M-ND.
SWITCH LONGLEVER SPST-NO 1A SLD - D2FW-G283M
Order 'switch longlever spst-no 1a sld - D2FW-G283M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW514-ND.
SWITCH ROLLR SPST-NC .1A QC TERM - D3V-015-2C23
Order 'switch rollr spst-nc .1a qc term - D3V-015-2C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-015-2C23-ND.
SWITCH SNAP SPST-NC 11A QC TERM - D3V-11-2C25
Order 'switch snap spst-nc 11a qc term - D3V-11-2C25' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-2C25-ND.
SWITCH SNAP SPST-NO 11A QC TERM - D3V-11-3C24-K
Order 'switch snap spst-no 11a qc term - D3V-11-3C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11-3C24-K-ND.
SWITCH ROLL SPST-NO 11A SLD TERM - D3V-11G5M-3A4-K
Order 'switch roll spst-no 11a sld term - D3V-11G5M-3A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G5M-3A4-K-ND.
SWITCH ROLL SPST-NO 11A SLD TERM - D3V-11G5M-3A5-K
Order 'switch roll spst-no 11a sld term - D3V-11G5M-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-11G5M-3A5-K-ND.
Send this link via E-Mail
Help With This Screen
