Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3MPKG
CONN RCPT MALE 3PIN NICKEL - D3MPKG - Connectors, Interconnects
| Digi-Key Part Number | D3MPKG-ND |
25 |
3.93760 |
Extended Price
98.44 |
| Manufacturer Part Number | D3MPKG | |||
| Description | CONN RCPT MALE 3PIN NICKEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3MPKG |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3MPKG D3MPKG |
D3MPKG Specification Sheet
CONN RCPT MALE 3PIN NICKEL - D3MPKG (D3MPKG-ND) - Connectors, Interconnects
Related parts Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3MPKGZinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3MPKG
Order 'conn rcpt male 3pin nickel - D3MPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MPKG-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B7M
Order 'conn rcpt male 7pin nickel - B7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B7M-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B4M
Order 'conn rcpt male 4pin nickel - B4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B4M-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B6M
Order 'conn rcpt male 6pin nickel - B6M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B6M-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D6M
Order 'conn rcpt male 6pin nickel - D6M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6M-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D7M
Order 'conn rcpt male 7pin nickel - D7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7M-ND.
Die Cast Circular Connector Switchcraft Inc. Receptacle, Male Pins - 57KD3M
Order 'conn rcpt male 3pins w/ext shell - 57KD3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57KD3M-ND.
Zinc Die Cast, Black Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B3MB
Order 'conn rcpt male 3pin black - B3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B3MB-ND.
Zinc Die Cast, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3MBAU
Order 'conn rcpt male 3pin black/gold - D3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MBAU-ND.
Zinc Die Cast, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3MB
Order 'conn rcpt male 3pin black/silver - D3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MB-ND.
Die Cast Circular Connector Switchcraft Inc. Receptacle, Male Pins - 57KD3MX
Order 'conn rcpt male 3pins w/ext shell - 57KD3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57KD3MX-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Receptacle, Female Sockets - D3FPKG
Order 'conn rcpt female 3pin nickel - D3FPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FPKG-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A3MS
Order 'conn plug cord male 3pin nickel - A3MS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3MS-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A3MPKG
Order 'conn plug cord male 3pin nickel - A3MPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3MPKG-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Plug, Male Pins Strain Relief AAA3MZPKG
Order 'conn plug male 3pin silver - AAA3MZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MZPKG-ND.
Options for Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3MPKG
Send this link via E-Mail
Help With This Screen
