CONN RCPT FEMALE 3PIN NICKEL - D3FPKG - Connectors
| Digi-Key Part Number | D3FPKG-ND |
25 |
5.17520 |
Extended Price
129.38 |
| Manufacturer Part Number | D3FPKG | |||
| Description | CONN RCPT FEMALE 3PIN NICKEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3FPKG |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Latch Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3FPKG D3FPKG |
D3FPKG Specification Sheet
CONN RCPT FEMALE 3PIN NICKEL - D3FPKG (D3FPKG-ND) - Connectors
Related parts Connectors :CONN RCPT FEMALE 3PIN NICKEL - D3FPKG
Order 'conn rcpt female 3pin nickel - D3FPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FPKG-ND.
CONN RCPT FEMALE 7PIN NICKEL - B7F
Order 'conn rcpt female 7pin nickel - B7F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B7F-ND.
CONN RCPT FEMALE 6PIN NICKEL - B6F
Order 'conn rcpt female 6pin nickel - B6F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B6F-ND.
CONN RCPT FEMALE 3PIN DETENT - D3FD
Order 'conn rcpt female 3pin detent - D3FD' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FD-ND.
CONN RCPT FEMALE 6PIN NICKEL - D6F
Order 'conn rcpt female 6pin nickel - D6F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6F-ND.
CONN RCPT FEMALE 7PIN NICKEL - D7F
Order 'conn rcpt female 7pin nickel - D7F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7F-ND.
CONN RCPT FEMALE 3PIN BLACK - B3FB
Order 'conn rcpt female 3pin black - B3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B3FB-ND.
CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBAU
Order 'conn rcpt female 3pin black/gold - D3FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBAU-ND.
CONN RCPT FEMALE 3PIN BLK/SILVER - D3FB
Order 'conn rcpt female 3pin blk/silver - D3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FB-ND.
CONN RCPT MALE 3PIN NICKEL - D3MPKG
Order 'conn rcpt male 3pin nickel - D3MPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MPKG-ND.
CONN RCPT FEMALE 3PIN BLK/SILVER - D3FBX
Order 'conn rcpt female 3pin blk/silver - D3FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBX-ND.
CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBXAU
Order 'conn rcpt female 3pin black/gold - D3FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBXAU-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FZPKG
Order 'conn plug female 3pin silver - AAA3FZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZPKG-ND.
CONN RCPT FEMALE 7PIN - C7F
Order 'conn rcpt female 7pin - C7F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number C7F-ND.
CONN PLUG FEMALE 3PIN 15A - AA3F
Order 'conn plug female 3pin 15a - AA3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3F-ND.
Send this link via E-Mail
Help With This Screen
