CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SC
| Digi-Key Part Number | D3899926WC35SC-ND |
1 |
66.16000 |
Extended Price
66.16 |
| Manufacturer Part Number | D3899926WC35SC | |||
| Description | CONN PLUG STRAIGHT 22POS W/SCKT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926WC35SC |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | C35 |
| Series | D38999 |
| Contact Type | Crimp |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 22 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926WC35SC D3899926WC35SC |
D3899926WC35SC Specification Sheet
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SC (D3899926WC35SC-ND)
Related parts:CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SC
Order 'conn plug straight 22pos w/sckt - D3899926WC35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35SC-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926FC35SA
Order 'conn plug straight 22pos w/sckt - D3899926FC35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC35SA-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926FC35SB
Order 'conn plug straight 22pos w/sckt - D3899926FC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC35SB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926FC35SC
Order 'conn plug straight 22pos w/sckt - D3899926FC35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC35SC-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926GC35BB
Order 'conn plug straight 22pos w/sckt - D3899926GC35BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GC35BB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926GC35BN
Order 'conn plug straight 22pos w/sckt - D3899926GC35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GC35BN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35JD
Order 'conn plug straight 22pos w/sckt - D3899926JC35JD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35JD-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35JN
Order 'conn plug straight 22pos w/sckt - D3899926JC35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35JN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35SB
Order 'conn plug straight 22pos w/sckt - D3899926JC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35SB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35SC
Order 'conn plug straight 22pos w/sckt - D3899926JC35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35SC-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35SN
Order 'conn plug straight 22pos w/sckt - D3899926JC35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35SN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926KC35SN
Order 'conn plug straight 22pos w/sckt - D3899926KC35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC35SN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926MC35SB
Order 'conn plug straight 22pos w/sckt - D3899926MC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC35SB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SA
Order 'conn plug straight 22pos w/sckt - D3899926WC35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35SA-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SB
Order 'conn plug straight 22pos w/sckt - D3899926WC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35SB-ND.
Send this link via E-Mail
Help With This Screen