CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PD - Connectors
| Digi-Key Part Number | D3899926WB35PD-ND |
1 |
59.70000 |
Extended Price
59.70 |
| Manufacturer Part Number | D3899926WB35PD | |||
| Description | CONN PLUG STRAIGHT 13POS W/PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926WB35PD |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | B35 |
| Series | D38999 |
| Contact Type | Crimp |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926WB35PD D3899926WB35PD |
D3899926WB35PD Specification Sheet
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PD (D3899926WB35PD-ND) - Connectors
Related parts Connectors:CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PD
Order 'conn plug straight 13pos w/pin - D3899926WB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35PD-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926FB35AN
Order 'conn plug straight 13pos w/pin - D3899926FB35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35AN-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926FB35PA
Order 'conn plug straight 13pos w/pin - D3899926FB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926FB35PD
Order 'conn plug straight 13pos w/pin - D3899926FB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35PD-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35HN
Order 'conn plug straight 13pos w/pin - D3899926JB35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35HN-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35PA
Order 'conn plug straight 13pos w/pin - D3899926JB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35PB
Order 'conn plug straight 13pos w/pin - D3899926JB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35PB-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35PD
Order 'conn plug straight 13pos w/pin - D3899926JB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35PD-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PA
Order 'conn plug straight 13pos w/pin - D3899926MB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PB
Order 'conn plug straight 13pos w/pin - D3899926MB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PB-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PD
Order 'conn plug straight 13pos w/pin - D3899926MB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PD-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PN
Order 'conn plug straight 13pos w/pin - D3899926MB35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PN-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35HN
Order 'conn plug straight 13pos w/pin - D3899926WB35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35HN-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PA
Order 'conn plug straight 13pos w/pin - D3899926WB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PB
Order 'conn plug straight 13pos w/pin - D3899926WB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35PB-ND.
Send this link via E-Mail
Help With This Screen