CONN PLUG STRAIGHT 6POS W/SCKT - D3899926WA35SE
| Digi-Key Part Number | D3899926WA35SE-ND |
1 |
68.10000 |
Extended Price
68.10 |
| Manufacturer Part Number | D3899926WA35SE | |||
| Description | CONN PLUG STRAIGHT 6POS W/SCKT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926WA35SE |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | A35 |
| Series | D38999 |
| Contact Type | Crimp |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926WA35SE D3899926WA35SE |
D3899926WA35SE Specification Sheet
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926WA35SE (D3899926WA35SE-ND)
Related parts:CONN PLUG STRAIGHT 6POS W/SCKT - D3899926WA35SE
Order 'conn plug straight 6pos w/sckt - D3899926WA35SE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WA35SE-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106EC106SW50
Order 'conn plug straight 6pos w/sckt - 85106EC106SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC106SW50-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106EC1098S50
Order 'conn plug straight 6pos w/sckt - 85106EC1098S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1098S50-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106JC106SW50
Order 'conn plug straight 6pos w/sckt - 85106JC106SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC106SW50-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106JC1098S50
Order 'conn plug straight 6pos w/sckt - 85106JC1098S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1098S50-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106P106S50
Order 'conn plug straight 6pos w/sckt - 85106P106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P106S50-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FA35SB
Order 'conn plug straight 6pos w/sckt - D3899926FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SB-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FA35SC
Order 'conn plug straight 6pos w/sckt - D3899926FA35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SC-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FA35SD
Order 'conn plug straight 6pos w/sckt - D3899926FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SD-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FA35SN
Order 'conn plug straight 6pos w/sckt - D3899926FA35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SN-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FB98SA
Order 'conn plug straight 6pos w/sckt - D3899926FB98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SA-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FB98SB
Order 'conn plug straight 6pos w/sckt - D3899926FB98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SB-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FB98SC
Order 'conn plug straight 6pos w/sckt - D3899926FB98SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SC-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926FB98SD
Order 'conn plug straight 6pos w/sckt - D3899926FB98SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SD-ND.
Send this link via E-Mail
Help With This Screen