IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1618G
| Digi-Key Part Number | A3AAG-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
4.53000 3.68600 2.71600 2.34420 2.18252 1.88182 1.77836 1.72016 |
Extended Price
4.53 36.86 271.60 586.05 1091.26 1881.82 4445.90 8600.80 |
| Manufacturer Part Number | A3AAG-1618G | |||
| Description | IDC CABLE - ASC16G/AE16G/ASC16G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAG-1618G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAG 1618G A3AAG1618G |
IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1618G (A3AAG-1618G-ND)
Related parts:IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1618G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1618G-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1618G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1618G-ND.
IDC CABLE-ASC16T/AE16G/ASC16T - A3AAT-1618G
Order 'idc cable-asc16t/ae16g/asc16t - A3AAT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1618G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1618G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1618G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1618G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1618G-ND.
IDC CABLE - ASS16A/AE16G/ASS16A - A3BBA-1618G
Order 'idc cable - ass16a/ae16g/ass16a - A3BBA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1618G-ND.
IDC CABLE - ASR16G/AE16G/ASR16G - A3BBG-1618G
Order 'idc cable - asr16g/ae16g/asr16g - A3BBG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1618G-ND.
IDC CABLE - ASR16H/AE16G/ASR16H - A3BBH-1618G
Order 'idc cable - asr16h/ae16g/asr16h - A3BBH-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1618G-ND.
IDC CABLE-ASR16T/AE16G/ASR16T - A3BBT-1618G
Order 'idc cable-asr16t/ae16g/asr16t - A3BBT-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBT-1618G-ND.
IDC CABLE - ASS16A/AE16G/APR16A - A3BKA-1618G
Order 'idc cable - ass16a/ae16g/apr16a - A3BKA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1618G-ND.
IDC CABLE-ASR16A/ AE16G / APR16A - A3BRA-1618G
Order 'idc cable-asr16a/ ae16g / apr16a - A3BRA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1618G-ND.
IDC CABLE - ASS16B/AE16G/APR16B - A3BRB-1618G
Order 'idc cable - ass16b/ae16g/apr16b - A3BRB-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-1618G-ND.
IDC CABLE - AKN16A/AE16G/AKN16A - A3CCA-1618G
Order 'idc cable - akn16a/ae16g/akn16a - A3CCA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1618G-ND.
IDC CABLE - AKC16G/AE16G/AKC16G - A3CCG-1618G
Order 'idc cable - akc16g/ae16g/akc16g - A3CCG-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1618G-ND.
IDC CABLE - AKC16H/AE16G/AKC16H - A3CCH-1618G
Order 'idc cable - akc16h/ae16g/akc16h - A3CCH-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1618G-ND.
Send this link via E-Mail
Help With This Screen