CONN PLUG STRAIGHT 66POS W/PIN - D3899926MF35PN - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MF35PN
| Digi-Key Part Number | D3899926MF35PN-ND |
1 |
84.61000 |
Extended Price
84.61 |
| Manufacturer Part Number | D3899926MF35PN | |||
| Description | CONN PLUG STRAIGHT 66POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MF35PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | F35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MF35PN D3899926MF35PN |
D3899926MF35PN Specification Sheet
CONN PLUG STRAIGHT 66POS W/PIN - D3899926MF35PN (D3899926MF35PN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MF35PNCONN PLUG STRAIGHT 66POS W/PIN - D3899926MF35PN
Order 'conn plug straight 66pos w/pin - D3899926MF35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MF35PN-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926FF35PA
Order 'conn plug straight 66pos w/pin - D3899926FF35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF35PA-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926FF35PB
Order 'conn plug straight 66pos w/pin - D3899926FF35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF35PB-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926FF35PN
Order 'conn plug straight 66pos w/pin - D3899926FF35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF35PN-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926JF35HN
Order 'conn plug straight 66pos w/pin - D3899926JF35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF35HN-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926JF35PA
Order 'conn plug straight 66pos w/pin - D3899926JF35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF35PA-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926JF35PN
Order 'conn plug straight 66pos w/pin - D3899926JF35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF35PN-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926WF35PA
Order 'conn plug straight 66pos w/pin - D3899926WF35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF35PA-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926WF35PB
Order 'conn plug straight 66pos w/pin - D3899926WF35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF35PB-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926WF35PD
Order 'conn plug straight 66pos w/pin - D3899926WF35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF35PD-ND.
CONN PLUG STRAIGHT 66POS W/PIN - D3899926WF35PN
Order 'conn plug straight 66pos w/pin - D3899926WF35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF35PN-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E106P50
Order 'conn plug straight 6pos w/pin - 85106E106P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106P50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E106PW50
Order 'conn plug straight 6pos w/pin - 85106E106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106PW50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E1098P50
Order 'conn plug straight 6pos w/pin - 85106E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1098P50-ND.
CONN PLUG STRAIGHT 10POS W/PIN - 85106E1210P50
Order 'conn plug straight 10pos w/pin - 85106E1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210P50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MF35PN
Send this link via E-Mail
Help With This Screen
