CONN PLUG STRAIGHT 32POS W/SCKT - D3899926MF32SA - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MF32SA
| Digi-Key Part Number | D3899926MF32SA-ND |
1 |
88.37000 |
Extended Price
88.37 |
| Manufacturer Part Number | D3899926MF32SA | |||
| Description | CONN PLUG STRAIGHT 32POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MF32SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | F32 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | F |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MF32SA D3899926MF32SA |
D3899926MF32SA Specification Sheet
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926MF32SA (D3899926MF32SA-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MF32SACONN PLUG STRAIGHT 32POS W/SCKT - D3899926MF32SA
Order 'conn plug straight 32pos w/sckt - D3899926MF32SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MF32SA-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - 85106EC1832SX50
Order 'conn plug straight 32pos w/sckt - 85106EC1832SX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1832SX50-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - 85106JC1832S50
Order 'conn plug straight 32pos w/sckt - 85106JC1832S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1832S50-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926FF32SA
Order 'conn plug straight 32pos w/sckt - D3899926FF32SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF32SA-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926FF32SN
Order 'conn plug straight 32pos w/sckt - D3899926FF32SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF32SN-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926JF32SN
Order 'conn plug straight 32pos w/sckt - D3899926JF32SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF32SN-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926KF32SA
Order 'conn plug straight 32pos w/sckt - D3899926KF32SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KF32SA-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926SF32SA
Order 'conn plug straight 32pos w/sckt - D3899926SF32SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926SF32SA-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926WF32SA
Order 'conn plug straight 32pos w/sckt - D3899926WF32SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF32SA-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - D3899926WF32SN
Order 'conn plug straight 32pos w/sckt - D3899926WF32SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF32SN-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - MS3116F1832S
Order 'conn plug straight 32pos w/sckt - MS3116F1832S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1832S-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - MS3116F1832SX
Order 'conn plug straight 32pos w/sckt - MS3116F1832SX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1832SX-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - MS3116J1832S
Order 'conn plug straight 32pos w/sckt - MS3116J1832S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1832S-ND.
CONN PLUG STRAIGHT 32POS W/SCKT - 85106EC1832S50
Order 'conn plug straight 32pos w/sckt - 85106EC1832S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1483-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MF32SA
Send this link via E-Mail
Help With This Screen
