CONN PLUG STRAIGHT 12POS W/SCKT - D3899926MD97SN - Connectors, Interconnects
| Digi-Key Part Number | D3899926MD97SN-ND |
1 |
78.19000 |
Extended Price
78.19 |
| Manufacturer Part Number | D3899926MD97SN | |||
| Description | CONN PLUG STRAIGHT 12POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MD97SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | D97 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MD97SN D3899926MD97SN |
D3899926MD97SN Specification Sheet
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926MD97SN (D3899926MD97SN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG STRAIGHT 12POS W/SCKT - D3899926MD97SN
Order 'conn plug straight 12pos w/sckt - D3899926MD97SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD97SN-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - 85106EC1412S50
Order 'conn plug straight 12pos w/sckt - 85106EC1412S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1412S50-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - 85106EC1412SX50
Order 'conn plug straight 12pos w/sckt - 85106EC1412SX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1412SX50-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - 85106JC1412S50
Order 'conn plug straight 12pos w/sckt - 85106JC1412S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1412S50-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926FD97BN
Order 'conn plug straight 12pos w/sckt - D3899926FD97BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD97BN-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926FD97SA
Order 'conn plug straight 12pos w/sckt - D3899926FD97SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD97SA-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926FD97SN
Order 'conn plug straight 12pos w/sckt - D3899926FD97SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD97SN-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926JD97SA
Order 'conn plug straight 12pos w/sckt - D3899926JD97SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD97SA-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926JD97SN
Order 'conn plug straight 12pos w/sckt - D3899926JD97SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD97SN-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926KD97SA
Order 'conn plug straight 12pos w/sckt - D3899926KD97SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KD97SA-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926MD97JN
Order 'conn plug straight 12pos w/sckt - D3899926MD97JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD97JN-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - D3899926WD97SA
Order 'conn plug straight 12pos w/sckt - D3899926WD97SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD97SA-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - MS3116F1412S
Order 'conn plug straight 12pos w/sckt - MS3116F1412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1412S-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - MS3116F1412SX
Order 'conn plug straight 12pos w/sckt - MS3116F1412SX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1412SX-ND.
CONN PLUG STRAIGHT 12POS W/SCKT - MS3116J1412S
Order 'conn plug straight 12pos w/sckt - MS3116J1412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1412S-ND.
Send this link via E-Mail
Help With This Screen
