CONN PLUG STRAIGHT 5POS W/SCKT - D3899926MD5SN - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD5SN
| Digi-Key Part Number | D3899926MD5SN-ND |
1 |
74.29000 |
Extended Price
74.29 |
| Manufacturer Part Number | D3899926MD5SN | |||
| Description | CONN PLUG STRAIGHT 5POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MD5SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | D5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MD5SN D3899926MD5SN |
D3899926MD5SN Specification Sheet
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926MD5SN (D3899926MD5SN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD5SNCONN PLUG STRAIGHT 5POS W/SCKT - D3899926MD5SN
Order 'conn plug straight 5pos w/sckt - D3899926MD5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD5SN-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - 85106E145S50
Order 'conn plug straight 5pos w/sckt - 85106E145S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E145S50-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - 85106EC145S50
Order 'conn plug straight 5pos w/sckt - 85106EC145S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC145S50-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - 85106JC145S50
Order 'conn plug straight 5pos w/sckt - 85106JC145S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC145S50-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - 85106P145S50
Order 'conn plug straight 5pos w/sckt - 85106P145S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P145S50-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926FB5SA
Order 'conn plug straight 5pos w/sckt - D3899926FB5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB5SA-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926FD5SA
Order 'conn plug straight 5pos w/sckt - D3899926FD5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD5SA-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926FD5SC
Order 'conn plug straight 5pos w/sckt - D3899926FD5SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD5SC-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926FD5SN
Order 'conn plug straight 5pos w/sckt - D3899926FD5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD5SN-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926JD5SN
Order 'conn plug straight 5pos w/sckt - D3899926JD5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD5SN-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926KB5SN
Order 'conn plug straight 5pos w/sckt - D3899926KB5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KB5SN-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926MB5SA
Order 'conn plug straight 5pos w/sckt - D3899926MB5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB5SA-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926MB5SN
Order 'conn plug straight 5pos w/sckt - D3899926MB5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB5SN-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926WB5SB
Order 'conn plug straight 5pos w/sckt - D3899926WB5SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB5SB-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - D3899926WD5SA
Order 'conn plug straight 5pos w/sckt - D3899926WD5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD5SA-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD5SN
Send this link via E-Mail
Help With This Screen
