CONN PLUG STRAIGHT 5POS W/PIN - D3899926MD5PN
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MD5PN
| Digi-Key Part Number | D3899926MD5PN-ND |
1 |
72.41000 |
Extended Price
72.41 |
| Manufacturer Part Number | D3899926MD5PN | |||
| Description | CONN PLUG STRAIGHT 5POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MD5PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | D5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MD5PN D3899926MD5PN |
D3899926MD5PN Specification Sheet
CONN PLUG STRAIGHT 5POS W/PIN - D3899926MD5PN (D3899926MD5PN-ND)
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MD5PNCONN PLUG STRAIGHT 5POS W/PIN - D3899926MD5PN
Order 'conn plug straight 5pos w/pin - D3899926MD5PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD5PN-ND.
CONN PLUG STRAIGHT 5POS W/PIN - 85106EC145P50
Order 'conn plug straight 5pos w/pin - 85106EC145P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC145P50-ND.
CONN PLUG STRAIGHT 5POS W/PIN - 85106EC145PW50
Order 'conn plug straight 5pos w/pin - 85106EC145PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC145PW50-ND.
CONN PLUG STRAIGHT 5POS W/PIN - 85106JC145P50
Order 'conn plug straight 5pos w/pin - 85106JC145P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC145P50-ND.
CONN PLUG STRAIGHT 5POS W/PIN - D3899926FB5PN
Order 'conn plug straight 5pos w/pin - D3899926FB5PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB5PN-ND.
CONN PLUG STRAIGHT 5POS W/PIN - D3899926FD5PA
Order 'conn plug straight 5pos w/pin - D3899926FD5PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD5PA-ND.
CONN PLUG STRAIGHT 5POS W/PIN - D3899926JB5PN
Order 'conn plug straight 5pos w/pin - D3899926JB5PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB5PN-ND.
CONN PLUG STRAIGHT 5POS W/PIN - D3899926JD5PN
Order 'conn plug straight 5pos w/pin - D3899926JD5PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD5PN-ND.
CONN PLUG STRAIGHT 5POS W/PIN - D3899926MB5PN
Order 'conn plug straight 5pos w/pin - D3899926MB5PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB5PN-ND.
CONN PLUG STRAIGHT 5POS W/PIN - D3899926WB5PN
Order 'conn plug straight 5pos w/pin - D3899926WB5PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB5PN-ND.
CONN PLUG STRAIGHT 5POS W/PIN - D3899926WD5PA
Order 'conn plug straight 5pos w/pin - D3899926WD5PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD5PA-ND.
CONN PLUG STRAIGHT 5POS W/PIN - MS3116F145P
Order 'conn plug straight 5pos w/pin - MS3116F145P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F145P-ND.
CONN PLUG STRAIGHT 5POS W/PIN - MS3116F145PW
Order 'conn plug straight 5pos w/pin - MS3116F145PW' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F145PW-ND.
CONN PLUG STRAIGHT 5POS W/PIN - MS3116J145P
Order 'conn plug straight 5pos w/pin - MS3116J145P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J145P-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E106P50
Order 'conn plug straight 6pos w/pin - 85106E106P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106P50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MD5PN
Send this link via E-Mail
Help With This Screen
