CONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35SA - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD35SA
| Digi-Key Part Number | D3899926MD35SA-ND |
1 |
90.17000 |
Extended Price
90.17 |
| Manufacturer Part Number | D3899926MD35SA | |||
| Description | CONN PLUG STRAIGHT 37POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MD35SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | D35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MD35SA D3899926MD35SA |
D3899926MD35SA Specification Sheet
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35SA (D3899926MD35SA-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD35SACONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35SA
Order 'conn plug straight 37pos w/sckt - D3899926MD35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35SA-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926FD35SD
Order 'conn plug straight 37pos w/sckt - D3899926FD35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD35SD-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926GD35BB
Order 'conn plug straight 37pos w/sckt - D3899926GD35BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GD35BB-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926GD35BC
Order 'conn plug straight 37pos w/sckt - D3899926GD35BC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GD35BC-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926GD35BN
Order 'conn plug straight 37pos w/sckt - D3899926GD35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GD35BN-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926JD35SA
Order 'conn plug straight 37pos w/sckt - D3899926JD35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD35SA-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926JD35SN
Order 'conn plug straight 37pos w/sckt - D3899926JD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD35SN-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926KD35SN
Order 'conn plug straight 37pos w/sckt - D3899926KD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KD35SN-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35JE
Order 'conn plug straight 37pos w/sckt - D3899926MD35JE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35JE-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35JN
Order 'conn plug straight 37pos w/sckt - D3899926MD35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35JN-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35SB
Order 'conn plug straight 37pos w/sckt - D3899926MD35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35SB-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35SE
Order 'conn plug straight 37pos w/sckt - D3899926MD35SE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35SE-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926MD35SN
Order 'conn plug straight 37pos w/sckt - D3899926MD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35SN-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926WD35SA
Order 'conn plug straight 37pos w/sckt - D3899926WD35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD35SA-ND.
CONN PLUG STRAIGHT 37POS W/SCKT - D3899926WD35SB
Order 'conn plug straight 37pos w/sckt - D3899926WD35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD35SB-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD35SA
Send this link via E-Mail
Help With This Screen
