CONN PLUG STRAIGHT 19POS W/SCKT - D3899926MD19SA
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD19SA
| Digi-Key Part Number | D3899926MD19SA-ND |
1 |
84.78000 |
Extended Price
84.78 |
| Manufacturer Part Number | D3899926MD19SA | |||
| Description | CONN PLUG STRAIGHT 19POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MD19SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | D19 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MD19SA D3899926MD19SA |
D3899926MD19SA Specification Sheet
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926MD19SA (D3899926MD19SA-ND)
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD19SACONN PLUG STRAIGHT 19POS W/SCKT - D3899926MD19SA
Order 'conn plug straight 19pos w/sckt - D3899926MD19SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD19SA-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - 85106E1419S50
Order 'conn plug straight 19pos w/sckt - 85106E1419S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1419S50-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - 85106EC1419S50
Order 'conn plug straight 19pos w/sckt - 85106EC1419S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1419S50-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - 85106EC1419SW50
Order 'conn plug straight 19pos w/sckt - 85106EC1419SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1419SW50-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926FD19SA
Order 'conn plug straight 19pos w/sckt - D3899926FD19SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD19SA-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926FD19SB
Order 'conn plug straight 19pos w/sckt - D3899926FD19SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD19SB-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926FD19SC
Order 'conn plug straight 19pos w/sckt - D3899926FD19SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD19SC-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926FJ19SB
Order 'conn plug straight 19pos w/sckt - D3899926FJ19SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ19SB-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926FJ19SN
Order 'conn plug straight 19pos w/sckt - D3899926FJ19SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ19SN-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926JD19SA
Order 'conn plug straight 19pos w/sckt - D3899926JD19SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD19SA-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926JD19SC
Order 'conn plug straight 19pos w/sckt - D3899926JD19SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD19SC-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926JD19SN
Order 'conn plug straight 19pos w/sckt - D3899926JD19SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD19SN-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926JJ19JN
Order 'conn plug straight 19pos w/sckt - D3899926JJ19JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ19JN-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926JJ19SN
Order 'conn plug straight 19pos w/sckt - D3899926JJ19SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ19SN-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - D3899926KD19SN
Order 'conn plug straight 19pos w/sckt - D3899926KD19SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KD19SN-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD19SA
Send this link via E-Mail
Help With This Screen
