CONN PLUG STRAIGHT 18POS W/SCKT - D3899926MD18SN - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD18SN
| Digi-Key Part Number | D3899926MD18SN-ND |
1 |
107.20000 |
Extended Price
107.20 |
| Manufacturer Part Number | D3899926MD18SN | |||
| Description | CONN PLUG STRAIGHT 18POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MD18SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | D18 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 18 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MD18SN D3899926MD18SN |
D3899926MD18SN Specification Sheet
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926MD18SN (D3899926MD18SN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD18SNCONN PLUG STRAIGHT 18POS W/SCKT - D3899926MD18SN
Order 'conn plug straight 18pos w/sckt - D3899926MD18SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD18SN-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - 85106E1418S50
Order 'conn plug straight 18pos w/sckt - 85106E1418S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1418S50-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - 85106EC1418S50
Order 'conn plug straight 18pos w/sckt - 85106EC1418S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418S50-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - 85106EC1418SX50
Order 'conn plug straight 18pos w/sckt - 85106EC1418SX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418SX50-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - 85106JC1418S50
Order 'conn plug straight 18pos w/sckt - 85106JC1418S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1418S50-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926FD18SN
Order 'conn plug straight 18pos w/sckt - D3899926FD18SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD18SN-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926FE8SB
Order 'conn plug straight 18pos w/sckt - D3899926FE8SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE8SB-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926FE8SN
Order 'conn plug straight 18pos w/sckt - D3899926FE8SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE8SN-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926JD18JN
Order 'conn plug straight 18pos w/sckt - D3899926JD18JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD18JN-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926JD18SN
Order 'conn plug straight 18pos w/sckt - D3899926JD18SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD18SN-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926JE8SA
Order 'conn plug straight 18pos w/sckt - D3899926JE8SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE8SA-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926JE8SN
Order 'conn plug straight 18pos w/sckt - D3899926JE8SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE8SN-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926KE8SN
Order 'conn plug straight 18pos w/sckt - D3899926KE8SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KE8SN-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926MD18SA
Order 'conn plug straight 18pos w/sckt - D3899926MD18SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD18SA-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - D3899926ME8SB
Order 'conn plug straight 18pos w/sckt - D3899926ME8SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926ME8SB-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MD18SN
Send this link via E-Mail
Help With This Screen
