CONN PLUG STRAIGHT 15POS W/PIN - D3899926MD15PA - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MD15PA
| Digi-Key Part Number | D3899926MD15PA-ND |
1 |
76.70000 |
Extended Price
76.70 |
| Manufacturer Part Number | D3899926MD15PA | |||
| Description | CONN PLUG STRAIGHT 15POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MD15PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | D15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 15 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MD15PA D3899926MD15PA |
D3899926MD15PA Specification Sheet
CONN PLUG STRAIGHT 15POS W/PIN - D3899926MD15PA (D3899926MD15PA-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MD15PACONN PLUG STRAIGHT 15POS W/PIN - D3899926MD15PA
Order 'conn plug straight 15pos w/pin - D3899926MD15PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD15PA-ND.
CONN PLUG STRAIGHT 15POS W/PIN - 85106EC1415P50
Order 'conn plug straight 15pos w/pin - 85106EC1415P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1415P50-ND.
CONN PLUG STRAIGHT 15POS W/PIN - 85106JC1415P50
Order 'conn plug straight 15pos w/pin - 85106JC1415P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1415P50-ND.
CONN PLUG STRAIGHT 15POS W/PIN - D3899926FD15PN
Order 'conn plug straight 15pos w/pin - D3899926FD15PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD15PN-ND.
CONN PLUG STRAIGHT 15POS W/PIN - D3899926JD15PA
Order 'conn plug straight 15pos w/pin - D3899926JD15PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD15PA-ND.
CONN PLUG STRAIGHT 15POS W/PIN - D3899926WD15PN
Order 'conn plug straight 15pos w/pin - D3899926WD15PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD15PN-ND.
CONN PLUG STRAIGHT 15POS W/PIN - MS3116F1415P
Order 'conn plug straight 15pos w/pin - MS3116F1415P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1415P-ND.
CONN PLUG STRAIGHT 15POS W/PIN - MS3116J1415P
Order 'conn plug straight 15pos w/pin - MS3116J1415P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1415P-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E106P50
Order 'conn plug straight 6pos w/pin - 85106E106P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106P50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E106PW50
Order 'conn plug straight 6pos w/pin - 85106E106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106PW50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E1098P50
Order 'conn plug straight 6pos w/pin - 85106E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1098P50-ND.
CONN PLUG STRAIGHT 10POS W/PIN - 85106E1210P50
Order 'conn plug straight 10pos w/pin - 85106E1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210P50-ND.
CONN PLUG STRAIGHT 3POS W/PIN - 85106E123PY50
Order 'conn plug straight 3pos w/pin - 85106E123PY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123PY50-ND.
CONN PLUG STRAIGHT 8POS W/PIN - 85106E128P50
Order 'conn plug straight 8pos w/pin - 85106E128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128P50-ND.
CONN PLUG STRAIGHT 18POS W/PIN - 85106E1418P50
Order 'conn plug straight 18pos w/pin - 85106E1418P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1418P50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MD15PA
Send this link via E-Mail
Help With This Screen
