Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC35PN
CONN PLUG STRAIGHT 22POS W/PIN - D3899926MC35PN - Connectors, Interconnects
| Digi-Key Part Number | D3899926MC35PN-ND |
1 |
69.56000 |
Extended Price
69.56 |
| Manufacturer Part Number | D3899926MC35PN | |||
| Description | CONN PLUG STRAIGHT 22POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MC35PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | C35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MC35PN D3899926MC35PN |
D3899926MC35PN Specification Sheet
CONN PLUG STRAIGHT 22POS W/PIN - D3899926MC35PN (D3899926MC35PN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC35PNNickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC35PN
Order 'conn plug straight 22pos w/pin - D3899926MC35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC35PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FC35PA
Order 'conn plug straight 22pos w/pin - D3899926FC35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JC35PN
Order 'conn plug straight 22pos w/pin - D3899926JC35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35PN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KC35PN
Order 'conn plug straight 22pos w/pin - D3899926KC35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC35PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC35HN
Order 'conn plug straight 22pos w/pin - D3899926MC35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC35HN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC35PA
Order 'conn plug straight 22pos w/pin - D3899926MC35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC35PA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC35PB
Order 'conn plug straight 22pos w/pin - D3899926MC35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC35HN
Order 'conn plug straight 22pos w/pin - D3899926WC35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC35PA
Order 'conn plug straight 22pos w/pin - D3899926WC35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC35PB
Order 'conn plug straight 22pos w/pin - D3899926WC35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC35PC
Order 'conn plug straight 22pos w/pin - D3899926WC35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35PC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC35PD
Order 'conn plug straight 22pos w/pin - D3899926WC35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35PD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC35PE
Order 'conn plug straight 22pos w/pin - D3899926WC35PE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35PE-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FC35PN
Order 'conn plug straight 22pos w/pins - D3899926FC35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1418-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC35PN
Order 'conn plug straight 22pos w/pins - D3899926WC35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1447-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC35PN
Send this link via E-Mail
Help With This Screen
