CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PA - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MB35PA
| Digi-Key Part Number | D3899926MB35PA-ND |
1 |
65.87000 |
Extended Price
65.87 |
| Manufacturer Part Number | D3899926MB35PA | |||
| Description | CONN PLUG STRAIGHT 13POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MB35PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | B35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | B |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MB35PA D3899926MB35PA |
D3899926MB35PA Specification Sheet
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PA (D3899926MB35PA-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MB35PACONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PA
Order 'conn plug straight 13pos w/pin - D3899926MB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926FB35PA
Order 'conn plug straight 13pos w/pin - D3899926FB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926FB35PD
Order 'conn plug straight 13pos w/pin - D3899926FB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35PD-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35HN
Order 'conn plug straight 13pos w/pin - D3899926JB35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35HN-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35PA
Order 'conn plug straight 13pos w/pin - D3899926JB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35PB
Order 'conn plug straight 13pos w/pin - D3899926JB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35PB-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926JB35PD
Order 'conn plug straight 13pos w/pin - D3899926JB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35PD-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PB
Order 'conn plug straight 13pos w/pin - D3899926MB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PB-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PD
Order 'conn plug straight 13pos w/pin - D3899926MB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PD-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926MB35PN
Order 'conn plug straight 13pos w/pin - D3899926MB35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35PN-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35HN
Order 'conn plug straight 13pos w/pin - D3899926WB35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35HN-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PA
Order 'conn plug straight 13pos w/pin - D3899926WB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35PA-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PB
Order 'conn plug straight 13pos w/pin - D3899926WB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35PB-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PC
Order 'conn plug straight 13pos w/pin - D3899926WB35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35PC-ND.
CONN PLUG STRAIGHT 13POS W/PIN - D3899926WB35PD
Order 'conn plug straight 13pos w/pin - D3899926WB35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB35PD-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MB35PA
Send this link via E-Mail
Help With This Screen
