Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926MA98BN
CONN PLUG STRAIGHT 3POS W/SCKT - D3899926MA98BN - Connectors, Interconnects
| Digi-Key Part Number | D3899926MA98BN-ND |
1 |
56.85000 |
Extended Price
56.85 |
| Manufacturer Part Number | D3899926MA98BN | |||
| Description | CONN PLUG STRAIGHT 3POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MA98BN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | A98 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 3 |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MA98BN D3899926MA98BN |
D3899926MA98BN Specification Sheet
CONN PLUG STRAIGHT 3POS W/SCKT - D3899926MA98BN (D3899926MA98BN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926MA98BNNickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926MA98BN
Order 'conn plug straight 3pos w/sckt - D3899926MA98BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MA98BN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E123S50
Order 'conn plug straight 3pos w/sckt - 85106E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC833S50
Order 'conn plug straight 3pos w/sckt - 85106EC833S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC833S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106JC83S50
Order 'conn plug straight 3pos w/sckt - 85106JC83S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC83S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106P83S50
Order 'conn plug straight 3pos w/sckt - 85106P83S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P83S50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FA98SB
Order 'conn plug straight 3pos w/sckt - D3899926FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA98SB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JA98SA
Order 'conn plug straight 3pos w/sckt - D3899926JA98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JA98SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JA98SN
Order 'conn plug straight 3pos w/sckt - D3899926JA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JA98SN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926KA98SA
Order 'conn plug straight 3pos w/sckt - D3899926KA98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KA98SA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926KA98SN
Order 'conn plug straight 3pos w/sckt - D3899926KA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KA98SN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MA98SA
Order 'conn plug straight 3pos w/sckt - D3899926MA98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MA98SA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MA98SB
Order 'conn plug straight 3pos w/sckt - D3899926MA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MA98SB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MA98SD
Order 'conn plug straight 3pos w/sckt - D3899926MA98SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MA98SD-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926SA98SA
Order 'conn plug straight 3pos w/sckt - D3899926SA98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926SA98SA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926SA98SN
Order 'conn plug straight 3pos w/sckt - D3899926SA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926SA98SN-ND.
Options for Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926MA98BN
Send this link via E-Mail
Help With This Screen
