CONN PLUG STRAIGHT 6POS W/PIN - D3899926MA35PA
| Digi-Key Part Number | D3899926MA35PA-ND |
1 |
62.23000 |
Extended Price
62.23 |
| Manufacturer Part Number | D3899926MA35PA | |||
| Description | CONN PLUG STRAIGHT 6POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926MA35PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | A35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | A |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926MA35PA D3899926MA35PA |
D3899926MA35PA Specification Sheet
CONN PLUG STRAIGHT 6POS W/PIN - D3899926MA35PA (D3899926MA35PA-ND)
Related parts :CONN PLUG STRAIGHT 6POS W/PIN - D3899926MA35PA
Order 'conn plug straight 6pos w/pin - D3899926MA35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MA35PA-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E106P50
Order 'conn plug straight 6pos w/pin - 85106E106P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106P50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E106PW50
Order 'conn plug straight 6pos w/pin - 85106E106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106PW50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106E1098P50
Order 'conn plug straight 6pos w/pin - 85106E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1098P50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106EC106PW50
Order 'conn plug straight 6pos w/pin - 85106EC106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC106PW50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106EC1098P50
Order 'conn plug straight 6pos w/pin - 85106EC1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1098P50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106JC1098P50
Order 'conn plug straight 6pos w/pin - 85106JC1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1098P50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106P106P50
Order 'conn plug straight 6pos w/pin - 85106P106P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P106P50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - 85106P106PW50
Order 'conn plug straight 6pos w/pin - 85106P106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P106PW50-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PA
Order 'conn plug straight 6pos w/pin - D3899926FA35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PA-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PB
Order 'conn plug straight 6pos w/pin - D3899926FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PB-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PC
Order 'conn plug straight 6pos w/pin - D3899926FA35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PC-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FA35PD
Order 'conn plug straight 6pos w/pin - D3899926FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35PD-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FB98PA
Order 'conn plug straight 6pos w/pin - D3899926FB98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98PA-ND.
CONN PLUG STRAIGHT 6POS W/PIN - D3899926FB98PN
Order 'conn plug straight 6pos w/pin - D3899926FB98PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98PN-ND.
Send this link via E-Mail
Help With This Screen
