Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KH35PA
CONN PLUG STRAIGHT 100POS W/PIN - D3899926KH35PA - Connectors, Interconnects
| Digi-Key Part Number | D3899926KH35PA-ND |
1 |
323.78000 |
Extended Price
323.78 |
| Manufacturer Part Number | D3899926KH35PA | |||
| Description | CONN PLUG STRAIGHT 100POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926KH35PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | H35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | A |
| Shell Size, Military | H |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926KH35PA D3899926KH35PA |
D3899926KH35PA Specification Sheet
CONN PLUG STRAIGHT 100POS W/PIN - D3899926KH35PA (D3899926KH35PA-ND) - Connectors, Interconnects
Related parts Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KH35PAStainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KH35PA
Order 'conn plug straight 100pos w/pin - D3899926KH35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KH35PA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FH35PA
Order 'conn plug straight 100pos w/pin - D3899926FH35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH35PA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FH35PD
Order 'conn plug straight 100pos w/pin - D3899926FH35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH35PD-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FH35PN
Order 'conn plug straight 100pos w/pin - D3899926FH35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH35PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JH35HA
Order 'conn plug straight 100pos w/pin - D3899926JH35HA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35HA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JH35HN
Order 'conn plug straight 100pos w/pin - D3899926JH35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JH35PA
Order 'conn plug straight 100pos w/pin - D3899926JH35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JH35PD
Order 'conn plug straight 100pos w/pin - D3899926JH35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35PD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JH35PN
Order 'conn plug straight 100pos w/pin - D3899926JH35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MH35PB
Order 'conn plug straight 100pos w/pin - D3899926MH35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MH35PB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MH35PN
Order 'conn plug straight 100pos w/pin - D3899926MH35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MH35PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WH35PA
Order 'conn plug straight 100pos w/pin - D3899926WH35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WH35PB
Order 'conn plug straight 100pos w/pin - D3899926WH35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WH35PD
Order 'conn plug straight 100pos w/pin - D3899926WH35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH35PD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WH35PN
Order 'conn plug straight 100pos w/pin - D3899926WH35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH35PN-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KH35PA
Send this link via E-Mail
Help With This Screen
