CONN PLUG STRAIGHT 11POS W/SCKT - D3899926JG11SN - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JG11SN
| Digi-Key Part Number | D3899926JG11SN-ND |
10 |
82.90800 |
Extended Price
829.08 |
| Manufacturer Part Number | D3899926JG11SN | |||
| Description | CONN PLUG STRAIGHT 11POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JG11SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | G11 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JG11SN D3899926JG11SN |
D3899926JG11SN Specification Sheet
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926JG11SN (D3899926JG11SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JG11SNCONN PLUG STRAIGHT 11POS W/SCKT - D3899926JG11SN
Order 'conn plug straight 11pos w/sckt - D3899926JG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG11SN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - 85106EC1811S50
Order 'conn plug straight 11pos w/sckt - 85106EC1811S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1811S50-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - 85106JC1811S50
Order 'conn plug straight 11pos w/sckt - 85106JC1811S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1811S50-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926FF11SN
Order 'conn plug straight 11pos w/sckt - D3899926FF11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF11SN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926FG11SN
Order 'conn plug straight 11pos w/sckt - D3899926FG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG11SN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926FJ11SN
Order 'conn plug straight 11pos w/sckt - D3899926FJ11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ11SN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926JF11SA
Order 'conn plug straight 11pos w/sckt - D3899926JF11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF11SA-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926JF11SN
Order 'conn plug straight 11pos w/sckt - D3899926JF11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF11SN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926JG11BN
Order 'conn plug straight 11pos w/sckt - D3899926JG11BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG11BN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926MF11SA
Order 'conn plug straight 11pos w/sckt - D3899926MF11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MF11SA-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926MG11SN
Order 'conn plug straight 11pos w/sckt - D3899926MG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG11SN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926WF11SA
Order 'conn plug straight 11pos w/sckt - D3899926WF11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF11SA-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926WF11SN
Order 'conn plug straight 11pos w/sckt - D3899926WF11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF11SN-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926WG11SA
Order 'conn plug straight 11pos w/sckt - D3899926WG11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG11SA-ND.
CONN PLUG STRAIGHT 11POS W/SCKT - D3899926WG11SN
Order 'conn plug straight 11pos w/sckt - D3899926WG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG11SN-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JG11SN
Send this link via E-Mail
Help With This Screen
