CONN PLUG STRAIGHT 11POS W/PIN - D3899926JG11AB - Connectors, Interconnects
| Digi-Key Part Number | D3899926JG11AB-ND |
1 |
76.70000 |
Extended Price
76.70 |
| Manufacturer Part Number | D3899926JG11AB | |||
| Description | CONN PLUG STRAIGHT 11POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JG11AB |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | G11 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 12 |
| Number of Positions | 11 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JG11AB D3899926JG11AB |
D3899926JG11AB Specification Sheet
CONN PLUG STRAIGHT 11POS W/PIN - D3899926JG11AB (D3899926JG11AB-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG STRAIGHT 11POS W/PIN - D3899926JG11AB
Order 'conn plug straight 11pos w/pin - D3899926JG11AB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG11AB-ND.
CONN PLUG STRAIGHT 11POS W/PIN - 85106EC1811P50
Order 'conn plug straight 11pos w/pin - 85106EC1811P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1811P50-ND.
CONN PLUG STRAIGHT 11POS W/PIN - 85106JC1811P50
Order 'conn plug straight 11pos w/pin - 85106JC1811P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1811P50-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926FF11PN
Order 'conn plug straight 11pos w/pin - D3899926FF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF11PN-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926JF11PA
Order 'conn plug straight 11pos w/pin - D3899926JF11PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF11PA-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926JF11PN
Order 'conn plug straight 11pos w/pin - D3899926JF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF11PN-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926JG11PN
Order 'conn plug straight 11pos w/pin - D3899926JG11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG11PN-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926MF11PN
Order 'conn plug straight 11pos w/pin - D3899926MF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MF11PN-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926MG11PN
Order 'conn plug straight 11pos w/pin - D3899926MG11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG11PN-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926WF11PA
Order 'conn plug straight 11pos w/pin - D3899926WF11PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF11PA-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926WF11PN
Order 'conn plug straight 11pos w/pin - D3899926WF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF11PN-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926WG11PA
Order 'conn plug straight 11pos w/pin - D3899926WG11PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG11PA-ND.
CONN PLUG STRAIGHT 11POS W/PIN - D3899926WG11PN
Order 'conn plug straight 11pos w/pin - D3899926WG11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG11PN-ND.
CONN PLUG STRAIGHT 11POS W/PIN - MS3116F1811P
Order 'conn plug straight 11pos w/pin - MS3116F1811P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1811P-ND.
CONN PLUG STRAIGHT 11POS W/PIN - MS3116J1811P
Order 'conn plug straight 11pos w/pin - MS3116J1811P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1811P-ND.
Send this link via E-Mail
Help With This Screen
