Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JF35SN
CONN PLUG STRAIGHT 66POS W/SCKT - D3899926JF35SN - Connectors, Interconnects
| Digi-Key Part Number | D3899926JF35SN-ND |
10 |
79.34400 |
Extended Price
793.44 |
| Manufacturer Part Number | D3899926JF35SN | |||
| Description | CONN PLUG STRAIGHT 66POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JF35SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | F35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JF35SN D3899926JF35SN |
D3899926JF35SN Specification Sheet
CONN PLUG STRAIGHT 66POS W/SCKT - D3899926JF35SN (D3899926JF35SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JF35SNOlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JF35SN
Order 'conn plug straight 66pos w/sckt - D3899926JF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF35SN-ND.
Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926FF35BN
Order 'conn plug straight 66pos w/sckt - D3899926FF35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF35BN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FF35SA
Order 'conn plug straight 66pos w/sckt - D3899926FF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF35SA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FF35SB
Order 'conn plug straight 66pos w/sckt - D3899926FF35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FF35SB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JF35JN
Order 'conn plug straight 66pos w/sckt - D3899926JF35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF35JN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JF35SC
Order 'conn plug straight 66pos w/sckt - D3899926JF35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JF35SC-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926KF35SN
Order 'conn plug straight 66pos w/sckt - D3899926KF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KF35SN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MF35SN
Order 'conn plug straight 66pos w/sckt - D3899926MF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MF35SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926WF35SA
Order 'conn plug straight 66pos w/sckt - D3899926WF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF35SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926WF35SB
Order 'conn plug straight 66pos w/sckt - D3899926WF35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF35SB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926WF35SD
Order 'conn plug straight 66pos w/sckt - D3899926WF35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WF35SD-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FF35SN
Order 'conn plug straight 66pos w/sckt - D3899926FF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1425-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926WF35SN
Order 'conn plug straight 66pos w/sckt - D3899926WF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1453-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JF35SN
Send this link via E-Mail
Help With This Screen
