CONN PLUG STRAIGHT 23POS W/SCKT - D3899926JE99SN - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE99SN
| Digi-Key Part Number | D3899926JE99SN-ND |
10 |
76.91400 |
Extended Price
769.14 |
| Manufacturer Part Number | D3899926JE99SN | |||
| Description | CONN PLUG STRAIGHT 23POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JE99SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | E99 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JE99SN D3899926JE99SN |
D3899926JE99SN Specification Sheet
CONN PLUG STRAIGHT 23POS W/SCKT - D3899926JE99SN (D3899926JE99SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE99SNCONN PLUG STRAIGHT 23POS W/SCKT - D3899926JE99SN
Order 'conn plug straight 23pos w/sckt - D3899926JE99SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE99SN-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - 85106E1623S50
Order 'conn plug straight 23pos w/sckt - 85106E1623S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1623S50-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - 85106EC1623S50
Order 'conn plug straight 23pos w/sckt - 85106EC1623S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1623S50-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - 85106JC1623S50
Order 'conn plug straight 23pos w/sckt - 85106JC1623S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1623S50-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - D3899926FE99SA
Order 'conn plug straight 23pos w/sckt - D3899926FE99SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE99SA-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - D3899926ME99SN
Order 'conn plug straight 23pos w/sckt - D3899926ME99SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926ME99SN-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - D3899926WE99SN
Order 'conn plug straight 23pos w/sckt - D3899926WE99SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WE99SN-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - MS3116E1623S
Order 'conn plug straight 23pos w/sckt - MS3116E1623S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116E1623S-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - MS3116F1623S
Order 'conn plug straight 23pos w/sckt - MS3116F1623S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1623S-ND.
CONN PLUG STRAIGHT 23POS W/SCKT - MS3116J1623S
Order 'conn plug straight 23pos w/sckt - MS3116J1623S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1623S-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
CONN PLUG STRAIGHT 3POS W/SCKT - 85106E123S50
Order 'conn plug straight 3pos w/sckt - 85106E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123S50-ND.
CONN PLUG STRAIGHT 8POS W/SCKT - 85106E128S50
Order 'conn plug straight 8pos w/sckt - 85106E128S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128S50-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE99SN
Send this link via E-Mail
Help With This Screen
