Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE6SA
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926JE6SA - Connectors, Interconnects
| Digi-Key Part Number | D3899926JE6SA-ND |
10 |
61.97400 |
Extended Price
619.74 |
| Manufacturer Part Number | D3899926JE6SA | |||
| Description | CONN PLUG STRAIGHT 6POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JE6SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | E6 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JE6SA D3899926JE6SA |
D3899926JE6SA Specification Sheet
CONN PLUG STRAIGHT 6POS W/SCKT - D3899926JE6SA (D3899926JE6SA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE6SAOlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE6SA
Order 'conn plug straight 6pos w/sckt - D3899926JE6SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE6SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC106SW50
Order 'conn plug straight 6pos w/sckt - 85106EC106SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC106SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC1098S50
Order 'conn plug straight 6pos w/sckt - 85106EC1098S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1098S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106JC106SW50
Order 'conn plug straight 6pos w/sckt - 85106JC106SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC106SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106JC1098S50
Order 'conn plug straight 6pos w/sckt - 85106JC1098S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1098S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106P106S50
Order 'conn plug straight 6pos w/sckt - 85106P106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P106S50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FA35SB
Order 'conn plug straight 6pos w/sckt - D3899926FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FA35SC
Order 'conn plug straight 6pos w/sckt - D3899926FA35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SC-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FA35SD
Order 'conn plug straight 6pos w/sckt - D3899926FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SD-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FA35SN
Order 'conn plug straight 6pos w/sckt - D3899926FA35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA35SN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FB98SA
Order 'conn plug straight 6pos w/sckt - D3899926FB98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FB98SB
Order 'conn plug straight 6pos w/sckt - D3899926FB98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FB98SC
Order 'conn plug straight 6pos w/sckt - D3899926FB98SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SC-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FB98SD
Order 'conn plug straight 6pos w/sckt - D3899926FB98SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB98SD-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE6SA
Send this link via E-Mail
Help With This Screen
