CONN PLUG STRAIGHT 55POS W/SCKT - D3899926JE35JN - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE35JN
| Digi-Key Part Number | D3899926JE35JN-ND |
1 |
109.31000 |
Extended Price
109.31 |
| Manufacturer Part Number | D3899926JE35JN | |||
| Description | CONN PLUG STRAIGHT 55POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JE35JN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | E35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JE35JN D3899926JE35JN |
D3899926JE35JN Specification Sheet
CONN PLUG STRAIGHT 55POS W/SCKT - D3899926JE35JN (D3899926JE35JN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE35JNCONN PLUG STRAIGHT 55POS W/SCKT - D3899926JE35JN
Order 'conn plug straight 55pos w/sckt - D3899926JE35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE35JN-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106E2255S50
Order 'conn plug straight 55pos w/sckt - 85106E2255S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E2255S50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106EC2255S50
Order 'conn plug straight 55pos w/sckt - 85106EC2255S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255S50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106EC2255SW50
Order 'conn plug straight 55pos w/sckt - 85106EC2255SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255SW50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106EC2255SX50
Order 'conn plug straight 55pos w/sckt - 85106EC2255SX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255SX50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106EC2255SY50
Order 'conn plug straight 55pos w/sckt - 85106EC2255SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255SY50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106EC2255SZ50
Order 'conn plug straight 55pos w/sckt - 85106EC2255SZ50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255SZ50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106JC2255S50
Order 'conn plug straight 55pos w/sckt - 85106JC2255S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2255S50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106JC2255SW50
Order 'conn plug straight 55pos w/sckt - 85106JC2255SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2255SW50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - 85106P2255S50
Order 'conn plug straight 55pos w/sckt - 85106P2255S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P2255S50-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - D3899926FE35BN
Order 'conn plug straight 55pos w/sckt - D3899926FE35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE35BN-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - D3899926FE35SA
Order 'conn plug straight 55pos w/sckt - D3899926FE35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE35SA-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - D3899926FE35SB
Order 'conn plug straight 55pos w/sckt - D3899926FE35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE35SB-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - D3899926FE35SC
Order 'conn plug straight 55pos w/sckt - D3899926FE35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE35SC-ND.
CONN PLUG STRAIGHT 55POS W/SCKT - D3899926FH55SN
Order 'conn plug straight 55pos w/sckt - D3899926FH55SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH55SN-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE35JN
Send this link via E-Mail
Help With This Screen
