CONN PLUG STRAIGHT 55POS W/PIN - D3899926JE35HC - Connectors, Interconnects
| Digi-Key Part Number | D3899926JE35HC-ND |
1 |
91.52000 |
Extended Price
91.52 |
| Manufacturer Part Number | D3899926JE35HC | |||
| Description | CONN PLUG STRAIGHT 55POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JE35HC |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | E35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JE35HC D3899926JE35HC |
D3899926JE35HC Specification Sheet
CONN PLUG STRAIGHT 55POS W/PIN - D3899926JE35HC (D3899926JE35HC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG STRAIGHT 55POS W/PIN - D3899926JE35HC
Order 'conn plug straight 55pos w/pin - D3899926JE35HC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE35HC-ND.
CONN PLUG STRAIGHT 55POS W/PIN - 85106EC2255P50
Order 'conn plug straight 55pos w/pin - 85106EC2255P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255P50-ND.
CONN PLUG STRAIGHT 55POS W/PIN - 85106EC2255PW50
Order 'conn plug straight 55pos w/pin - 85106EC2255PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255PW50-ND.
CONN PLUG STRAIGHT 55POS W/PIN - 85106EC2255PZ50
Order 'conn plug straight 55pos w/pin - 85106EC2255PZ50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2255PZ50-ND.
CONN PLUG STRAIGHT 55POS W/PIN - 85106JC2255P50
Order 'conn plug straight 55pos w/pin - 85106JC2255P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2255P50-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926FE35PA
Order 'conn plug straight 55pos w/pin - D3899926FE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE35PA-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926FE35PB
Order 'conn plug straight 55pos w/pin - D3899926FE35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE35PB-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926FE35PN
Order 'conn plug straight 55pos w/pin - D3899926FE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE35PN-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926FH55PN
Order 'conn plug straight 55pos w/pin - D3899926FH55PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH55PN-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926GE35PA
Order 'conn plug straight 55pos w/pin - D3899926GE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GE35PA-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926JE35HN
Order 'conn plug straight 55pos w/pin - D3899926JE35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE35HN-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926JE35PA
Order 'conn plug straight 55pos w/pin - D3899926JE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE35PA-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926JE35PB
Order 'conn plug straight 55pos w/pin - D3899926JE35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE35PB-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926KE35PN
Order 'conn plug straight 55pos w/pin - D3899926KE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KE35PN-ND.
CONN PLUG STRAIGHT 55POS W/PIN - D3899926KH55PA
Order 'conn plug straight 55pos w/pin - D3899926KH55PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KH55PA-ND.
Send this link via E-Mail
Help With This Screen
