Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE26SA
CONN PLUG STRAIGHT 26POS W/SCKT - D3899926JE26SA - Connectors, Interconnects
| Digi-Key Part Number | D3899926JE26SA-ND |
10 |
74.73600 |
Extended Price
747.36 |
| Manufacturer Part Number | D3899926JE26SA | |||
| Description | CONN PLUG STRAIGHT 26POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JE26SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | E26 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 26 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JE26SA D3899926JE26SA |
D3899926JE26SA Specification Sheet
CONN PLUG STRAIGHT 26POS W/SCKT - D3899926JE26SA (D3899926JE26SA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE26SAOlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE26SA
Order 'conn plug straight 26pos w/sckt - D3899926JE26SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE26SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1626S50
Order 'conn plug straight 26pos w/sckt - 85106E1626S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1626S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC1626SW50
Order 'conn plug straight 26pos w/sckt - 85106EC1626SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1626SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC1626SY50
Order 'conn plug straight 26pos w/sckt - 85106EC1626SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1626SY50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC1626SZ50
Order 'conn plug straight 26pos w/sckt - 85106EC1626SZ50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1626SZ50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106JC1626S50
Order 'conn plug straight 26pos w/sckt - 85106JC1626S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1626S50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FE26SA
Order 'conn plug straight 26pos w/sckt - D3899926FE26SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE26SA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FE26SB
Order 'conn plug straight 26pos w/sckt - D3899926FE26SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE26SB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FE26SC
Order 'conn plug straight 26pos w/sckt - D3899926FE26SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE26SC-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FE26SN
Order 'conn plug straight 26pos w/sckt - D3899926FE26SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE26SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE26SN
Order 'conn plug straight 26pos w/sckt - D3899926JE26SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE26SN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926KE26SA
Order 'conn plug straight 26pos w/sckt - D3899926KE26SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KE26SA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926KE26SN
Order 'conn plug straight 26pos w/sckt - D3899926KE26SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KE26SN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926ME26SA
Order 'conn plug straight 26pos w/sckt - D3899926ME26SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926ME26SA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926ME26SN
Order 'conn plug straight 26pos w/sckt - D3899926ME26SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926ME26SN-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JE26SA
Send this link via E-Mail
Help With This Screen
