CONN PLUG STRAIGHT 37POS W/PIN - D3899926JD35AA - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Male Contacts D3899926JD35AA
| Digi-Key Part Number | D3899926JD35AA-ND |
1 |
77.31000 |
Extended Price
77.31 |
| Manufacturer Part Number | D3899926JD35AA | |||
| Description | CONN PLUG STRAIGHT 37POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JD35AA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | D35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 37 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JD35AA D3899926JD35AA |
D3899926JD35AA Specification Sheet
CONN PLUG STRAIGHT 37POS W/PIN - D3899926JD35AA (D3899926JD35AA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Male Contacts D3899926JD35AACONN PLUG STRAIGHT 37POS W/PIN - D3899926JD35AA
Order 'conn plug straight 37pos w/pin - D3899926JD35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD35AA-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926FD35PA
Order 'conn plug straight 37pos w/pin - D3899926FD35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD35PA-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926FD35PB
Order 'conn plug straight 37pos w/pin - D3899926FD35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD35PB-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926FD35PD
Order 'conn plug straight 37pos w/pin - D3899926FD35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD35PD-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926FD35PN
Order 'conn plug straight 37pos w/pin - D3899926FD35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD35PN-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926GD35PN
Order 'conn plug straight 37pos w/pin - D3899926GD35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GD35PN-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926JD35HN
Order 'conn plug straight 37pos w/pin - D3899926JD35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD35HN-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926JD35PA
Order 'conn plug straight 37pos w/pin - D3899926JD35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD35PA-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926JD35PN
Order 'conn plug straight 37pos w/pin - D3899926JD35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD35PN-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926KD35PB
Order 'conn plug straight 37pos w/pin - D3899926KD35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KD35PB-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926MD35PB
Order 'conn plug straight 37pos w/pin - D3899926MD35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35PB-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926MD35PN
Order 'conn plug straight 37pos w/pin - D3899926MD35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD35PN-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926WD35PB
Order 'conn plug straight 37pos w/pin - D3899926WD35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD35PB-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926WD35PC
Order 'conn plug straight 37pos w/pin - D3899926WD35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD35PC-ND.
CONN PLUG STRAIGHT 37POS W/PIN - D3899926WD35PD
Order 'conn plug straight 37pos w/pin - D3899926WD35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD35PD-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Male Contacts D3899926JD35AA
Send this link via E-Mail
Help With This Screen
