Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JD15SN
CONN PLUG STRAIGHT 15POS W/SCKT - D3899926JD15SN - Connectors, Interconnects
| Digi-Key Part Number | D3899926JD15SN-ND |
10 |
60.69600 |
Extended Price
606.96 |
| Manufacturer Part Number | D3899926JD15SN | |||
| Description | CONN PLUG STRAIGHT 15POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JD15SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | D15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 15 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JD15SN D3899926JD15SN |
D3899926JD15SN Specification Sheet
CONN PLUG STRAIGHT 15POS W/SCKT - D3899926JD15SN (D3899926JD15SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JD15SNOlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JD15SN
Order 'conn plug straight 15pos w/sckt - D3899926JD15SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD15SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106JC1415S50
Order 'conn plug straight 15pos w/sckt - 85106JC1415S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1415S50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FD15SN
Order 'conn plug straight 15pos w/sckt - D3899926FD15SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD15SN-ND.
Olive Drab Cadmium Plated Circular Connector Souriau Connection Technology Plug, Female Sockets Cable Clamp MS3116F1415S
Order 'conn plug straight 15pos w/sckt - MS3116F1415S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F1415S-ND.
Olive Drab Cadmium Plated Circular Connector Souriau Connection Technology Plug, Female Sockets Cable Clamp MS3116J1415S
Order 'conn plug straight 15pos w/sckt - MS3116J1415S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J1415S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC1415S50
Order 'conn plug straight 15pos w/sckt - 85106EC1415S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1480-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E123S50
Order 'conn plug straight 3pos w/sckt - 85106E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E128S50
Order 'conn plug straight 8pos w/sckt - 85106E128S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1418S50
Order 'conn plug straight 18pos w/sckt - 85106E1418S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1418S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1419S50
Order 'conn plug straight 19pos w/sckt - 85106E1419S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1419S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E145S50
Order 'conn plug straight 5pos w/sckt - 85106E145S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E145S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1623S50
Order 'conn plug straight 23pos w/sckt - 85106E1623S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1623S50-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JD15SN
Send this link via E-Mail
Help With This Screen
