CONN PLUG STRAIGHT 10POS W/SCKT - D3899926JC98SN - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC98SN
| Digi-Key Part Number | D3899926JC98SN-ND |
10 |
64.06200 |
Extended Price
640.62 |
| Manufacturer Part Number | D3899926JC98SN | |||
| Description | CONN PLUG STRAIGHT 10POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JC98SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | C98 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JC98SN D3899926JC98SN |
D3899926JC98SN Specification Sheet
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926JC98SN (D3899926JC98SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC98SNCONN PLUG STRAIGHT 10POS W/SCKT - D3899926JC98SN
Order 'conn plug straight 10pos w/sckt - D3899926JC98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98SN-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106EC1210SW50
Order 'conn plug straight 10pos w/sckt - 85106EC1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210SW50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106EC1210SY50
Order 'conn plug straight 10pos w/sckt - 85106EC1210SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1210SY50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106JC1210SW50
Order 'conn plug straight 10pos w/sckt - 85106JC1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1210SW50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106P1210S50
Order 'conn plug straight 10pos w/sckt - 85106P1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P1210S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926FC98SB
Order 'conn plug straight 10pos w/sckt - D3899926FC98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98SB-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926FC98SC
Order 'conn plug straight 10pos w/sckt - D3899926FC98SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98SC-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926FC98SN
Order 'conn plug straight 10pos w/sckt - D3899926FC98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC98SN-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926JC98JN
Order 'conn plug straight 10pos w/sckt - D3899926JC98JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98JN-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926JC98SA
Order 'conn plug straight 10pos w/sckt - D3899926JC98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC98SA-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926KC98BN
Order 'conn plug straight 10pos w/sckt - D3899926KC98BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC98BN-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926KC98SA
Order 'conn plug straight 10pos w/sckt - D3899926KC98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC98SA-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - D3899926KC98SN
Order 'conn plug straight 10pos w/sckt - D3899926KC98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC98SN-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC98SN
Send this link via E-Mail
Help With This Screen
