CONN PLUG STRAIGHT 8POS W/PIN - D3899926JC8HN
| Digi-Key Part Number | D3899926JC8HN-ND |
1 |
69.18000 |
Extended Price
69.18 |
| Manufacturer Part Number | D3899926JC8HN | |||
| Description | CONN PLUG STRAIGHT 8POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JC8HN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | C8 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JC8HN D3899926JC8HN |
D3899926JC8HN Specification Sheet
CONN PLUG STRAIGHT 8POS W/PIN - D3899926JC8HN (D3899926JC8HN-ND)
Related parts :CONN PLUG STRAIGHT 8POS W/PIN - D3899926JC8HN
Order 'conn plug straight 8pos w/pin - D3899926JC8HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC8HN-ND.
CONN PLUG STRAIGHT 8POS W/PIN - 85106E128P50
Order 'conn plug straight 8pos w/pin - 85106E128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128P50-ND.
CONN PLUG STRAIGHT 8POS W/PIN - 85106EC168P50
Order 'conn plug straight 8pos w/pin - 85106EC168P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC168P50-ND.
CONN PLUG STRAIGHT 8POS W/PIN - 85106JC128P50
Order 'conn plug straight 8pos w/pin - 85106JC128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC128P50-ND.
CONN PLUG STRAIGHT 8POS W/PIN - 85106JC168P50
Order 'conn plug straight 8pos w/pin - 85106JC168P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC168P50-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926FC8PN
Order 'conn plug straight 8pos w/pin - D3899926FC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC8PN-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926FJ8PN
Order 'conn plug straight 8pos w/pin - D3899926FJ8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ8PN-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926KC8PA
Order 'conn plug straight 8pos w/pin - D3899926KC8PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC8PA-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926KC8PN
Order 'conn plug straight 8pos w/pin - D3899926KC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC8PN-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926MC8PA
Order 'conn plug straight 8pos w/pin - D3899926MC8PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC8PA-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926MC8PN
Order 'conn plug straight 8pos w/pin - D3899926MC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC8PN-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926WC8PA
Order 'conn plug straight 8pos w/pin - D3899926WC8PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC8PA-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926WC8PB
Order 'conn plug straight 8pos w/pin - D3899926WC8PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC8PB-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926WC8PN
Order 'conn plug straight 8pos w/pin - D3899926WC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC8PN-ND.
CONN PLUG STRAIGHT 8POS W/PIN - D3899926WE8PA
Order 'conn plug straight 8pos w/pin - D3899926WE8PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WE8PA-ND.
Send this link via E-Mail
Help With This Screen
