CONN PLUG STRAIGHT 4POS W/PIN - D3899926JC4PN - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JC4PN
| Digi-Key Part Number | D3899926JC4PN-ND |
1 |
56.09000 |
Extended Price
56.09 |
| Manufacturer Part Number | D3899926JC4PN | |||
| Description | CONN PLUG STRAIGHT 4POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JC4PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | C4 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JC4PN D3899926JC4PN |
D3899926JC4PN Specification Sheet
CONN PLUG STRAIGHT 4POS W/PIN - D3899926JC4PN (D3899926JC4PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JC4PNCONN PLUG STRAIGHT 4POS W/PIN - D3899926JC4PN
Order 'conn plug straight 4pos w/pin - D3899926JC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC4PN-ND.
CONN PLUG STRAIGHT 4POS W/PIN - 85106E84P50
Order 'conn plug straight 4pos w/pin - 85106E84P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E84P50-ND.
CONN PLUG STRAIGHT 4POS W/PIN - 85106EC84PW50
Order 'conn plug straight 4pos w/pin - 85106EC84PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC84PW50-ND.
CONN PLUG STRAIGHT 4POS W/PIN - 85106JC84P50
Order 'conn plug straight 4pos w/pin - 85106JC84P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC84P50-ND.
CONN PLUG STRAIGHT 4POS W/PIN - 85106JC84PW50
Order 'conn plug straight 4pos w/pin - 85106JC84PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC84PW50-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926FC4PN
Order 'conn plug straight 4pos w/pin - D3899926FC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC4PN-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926JB4PN
Order 'conn plug straight 4pos w/pin - D3899926JB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB4PN-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926JC4PA
Order 'conn plug straight 4pos w/pin - D3899926JC4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC4PA-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926JC4PB
Order 'conn plug straight 4pos w/pin - D3899926JC4PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC4PB-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926MC4PA
Order 'conn plug straight 4pos w/pin - D3899926MC4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC4PA-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926MC4PN
Order 'conn plug straight 4pos w/pin - D3899926MC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC4PN-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926WB4PN
Order 'conn plug straight 4pos w/pin - D3899926WB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WB4PN-ND.
CONN PLUG STRAIGHT 4POS W/PIN - D3899926WC4PA
Order 'conn plug straight 4pos w/pin - D3899926WC4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC4PA-ND.
CONN PLUG STRAIGHT 4POS W/PIN - MS3116E84P
Order 'conn plug straight 4pos w/pin - MS3116E84P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116E84P-ND.
CONN PLUG STRAIGHT 4POS W/PIN - MS3116F84P
Order 'conn plug straight 4pos w/pin - MS3116F84P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F84P-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JC4PN
Send this link via E-Mail
Help With This Screen
