CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35JN
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC35JN
| Digi-Key Part Number | D3899926JC35JN-ND |
1 |
66.84000 |
Extended Price
66.84 |
| Manufacturer Part Number | D3899926JC35JN | |||
| Description | CONN PLUG STRAIGHT 22POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JC35JN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | C35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JC35JN D3899926JC35JN |
D3899926JC35JN Specification Sheet
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35JN (D3899926JC35JN-ND)
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC35JNCONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35JN
Order 'conn plug straight 22pos w/sckt - D3899926JC35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35JN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926FC35SA
Order 'conn plug straight 22pos w/sckt - D3899926FC35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC35SA-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926FC35SB
Order 'conn plug straight 22pos w/sckt - D3899926FC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC35SB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926FC35SC
Order 'conn plug straight 22pos w/sckt - D3899926FC35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC35SC-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926GC35BB
Order 'conn plug straight 22pos w/sckt - D3899926GC35BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GC35BB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926GC35BN
Order 'conn plug straight 22pos w/sckt - D3899926GC35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GC35BN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35JD
Order 'conn plug straight 22pos w/sckt - D3899926JC35JD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35JD-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35SB
Order 'conn plug straight 22pos w/sckt - D3899926JC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35SB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35SC
Order 'conn plug straight 22pos w/sckt - D3899926JC35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35SC-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926JC35SN
Order 'conn plug straight 22pos w/sckt - D3899926JC35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC35SN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926KC35SN
Order 'conn plug straight 22pos w/sckt - D3899926KC35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC35SN-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926MC35SB
Order 'conn plug straight 22pos w/sckt - D3899926MC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC35SB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SA
Order 'conn plug straight 22pos w/sckt - D3899926WC35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35SA-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SB
Order 'conn plug straight 22pos w/sckt - D3899926WC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35SB-ND.
CONN PLUG STRAIGHT 22POS W/SCKT - D3899926WC35SC
Order 'conn plug straight 22pos w/sckt - D3899926WC35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC35SC-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JC35JN
Send this link via E-Mail
Help With This Screen
