CONN PLUG STRAIGHT 4POS W/SCKT - D3899926JB4SN - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JB4SN
| Digi-Key Part Number | D3899926JB4SN-ND |
1 |
62.04000 |
Extended Price
62.04 |
| Manufacturer Part Number | D3899926JB4SN | |||
| Description | CONN PLUG STRAIGHT 4POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JB4SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | B4 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | B |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JB4SN D3899926JB4SN |
D3899926JB4SN Specification Sheet
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926JB4SN (D3899926JB4SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JB4SNCONN PLUG STRAIGHT 4POS W/SCKT - D3899926JB4SN
Order 'conn plug straight 4pos w/sckt - D3899926JB4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB4SN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - 85106JC84SW50
Order 'conn plug straight 4pos w/sckt - 85106JC84SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC84SW50-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - 85106P84S50
Order 'conn plug straight 4pos w/sckt - 85106P84S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P84S50-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926FB4SN
Order 'conn plug straight 4pos w/sckt - D3899926FB4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB4SN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926FC4SA
Order 'conn plug straight 4pos w/sckt - D3899926FC4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC4SA-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926FC4SN
Order 'conn plug straight 4pos w/sckt - D3899926FC4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC4SN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926FG75BN
Order 'conn plug straight 4pos w/sckt - D3899926FG75BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG75BN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926FG75SN
Order 'conn plug straight 4pos w/sckt - D3899926FG75SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG75SN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926JC4JN
Order 'conn plug straight 4pos w/sckt - D3899926JC4JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC4JN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926JC4SN
Order 'conn plug straight 4pos w/sckt - D3899926JC4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC4SN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926JG75SN
Order 'conn plug straight 4pos w/sckt - D3899926JG75SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG75SN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926MB4SN
Order 'conn plug straight 4pos w/sckt - D3899926MB4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB4SN-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926MC4SC
Order 'conn plug straight 4pos w/sckt - D3899926MC4SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC4SC-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926MC4SD
Order 'conn plug straight 4pos w/sckt - D3899926MC4SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC4SD-ND.
CONN PLUG STRAIGHT 4POS W/SCKT - D3899926MC4SE
Order 'conn plug straight 4pos w/sckt - D3899926MC4SE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC4SE-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JB4SN
Send this link via E-Mail
Help With This Screen
