CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35JN - Connectors, Interconnects
| Digi-Key Part Number | D3899926JB35JN-ND |
1 |
57.04000 |
Extended Price
57.04 |
| Manufacturer Part Number | D3899926JB35JN | |||
| Description | CONN PLUG STRAIGHT 13POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926JB35JN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | B35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | B |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926JB35JN D3899926JB35JN |
D3899926JB35JN Specification Sheet
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35JN (D3899926JB35JN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35JN
Order 'conn plug straight 13pos w/sckt - D3899926JB35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35JN-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926FB35BN
Order 'conn plug straight 13pos w/sckt - D3899926FB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35BN-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926FB35SA
Order 'conn plug straight 13pos w/sckt - D3899926FB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35SA-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926FB35SB
Order 'conn plug straight 13pos w/sckt - D3899926FB35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35SB-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926FB35SC
Order 'conn plug straight 13pos w/sckt - D3899926FB35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FB35SC-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926GB35BA
Order 'conn plug straight 13pos w/sckt - D3899926GB35BA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GB35BA-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926GB35BN
Order 'conn plug straight 13pos w/sckt - D3899926GB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GB35BN-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35JA
Order 'conn plug straight 13pos w/sckt - D3899926JB35JA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35JA-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35JB
Order 'conn plug straight 13pos w/sckt - D3899926JB35JB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35JB-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35SA
Order 'conn plug straight 13pos w/sckt - D3899926JB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35SA-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35SB
Order 'conn plug straight 13pos w/sckt - D3899926JB35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35SB-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926JB35SC
Order 'conn plug straight 13pos w/sckt - D3899926JB35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JB35SC-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926KB35SA
Order 'conn plug straight 13pos w/sckt - D3899926KB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KB35SA-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926KB35SN
Order 'conn plug straight 13pos w/sckt - D3899926KB35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KB35SN-ND.
CONN PLUG STRAIGHT 13POS W/SCKT - D3899926MB35SA
Order 'conn plug straight 13pos w/sckt - D3899926MB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MB35SA-ND.
Send this link via E-Mail
Help With This Screen
