CONN PLUG STRAIGHT 79POS W/SCKT - D3899926GG35BN - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926GG35BN
| Digi-Key Part Number | D3899926GG35BN-ND |
1 |
535.78000 |
Extended Price
535.78 |
| Manufacturer Part Number | D3899926GG35BN | |||
| Description | CONN PLUG STRAIGHT 79POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926GG35BN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | G35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 79 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926GG35BN D3899926GG35BN |
D3899926GG35BN Specification Sheet
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926GG35BN (D3899926GG35BN-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926GG35BNCONN PLUG STRAIGHT 79POS W/SCKT - D3899926GG35BN
Order 'conn plug straight 79pos w/sckt - D3899926GG35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GG35BN-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926FG35SA
Order 'conn plug straight 79pos w/sckt - D3899926FG35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG35SA-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926FG35SN
Order 'conn plug straight 79pos w/sckt - D3899926FG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG35SN-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926GG35BA
Order 'conn plug straight 79pos w/sckt - D3899926GG35BA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GG35BA-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926JG35JN
Order 'conn plug straight 79pos w/sckt - D3899926JG35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG35JN-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926JG35SA
Order 'conn plug straight 79pos w/sckt - D3899926JG35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG35SA-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926JG35SC
Order 'conn plug straight 79pos w/sckt - D3899926JG35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG35SC-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926JG35SN
Order 'conn plug straight 79pos w/sckt - D3899926JG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG35SN-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926KG35SA
Order 'conn plug straight 79pos w/sckt - D3899926KG35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG35SA-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926KG35SN
Order 'conn plug straight 79pos w/sckt - D3899926KG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG35SN-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926MG35SA
Order 'conn plug straight 79pos w/sckt - D3899926MG35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG35SA-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926WG35SB
Order 'conn plug straight 79pos w/sckt - D3899926WG35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG35SB-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926WG35SD
Order 'conn plug straight 79pos w/sckt - D3899926WG35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG35SD-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926WG35SA
Order 'conn plug straight 79pos w/sckt - D3899926WG35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1455-ND.
CONN PLUG STRAIGHT 79POS W/SCKT - D3899926WG35SN
Order 'conn plug straight 79pos w/sckt - D3899926WG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1456-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Female Contacts D3899926GG35BN
Send this link via E-Mail
Help With This Screen
